SR Series Armature Receiver
Knowles' SR series is the first-ever round-balanced armature receiver to be available in the marketplace
At 6.40 mm in diameter, Knowles' SR is the first round-balanced armature receiver in the marketplace. SR maximizes bass performance while providing crystal-clear treble for a full-range response in a small package easily adapted to dynamic earphone designs.
- Round package
- Drop-in upgrade for moving coil dynamic speakers
- Designed for high volume production
- Hearing aids
- Personal sound amplification products (PSAP)
- Ear monitors
- Music earphone
- Communication headsets
- Communication devices
- Sensing applications
SR Series Receivers
| Billede | Manufacturer Part Number | Beskrivelse | Frekvensområde | Frekvens - Selvresonans | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SR-32453-000 | SPEAKER 46OHM TOP PORT 105DB | 20 Hz ~ 8.8 kHz | - | 1787 - Immediate | $280.05 | Vis detaljer |
![]() | ![]() | SR8850NWS-000 | SPEAKER 27.8OHM TOP PORT 114.5DB | 100 Hz ~ 4.66 kHz | - | 0 - Immediate | $80.30 | Vis detaljer |
![]() | ![]() | SR6438NWS-000 | SPEAKER 55.5OHM TOP PORT 109.5DB | 200 Hz ~ 9.4 kHz | - | 0 - Immediate | See Page for Pricing | Vis detaljer |