EM Series Omni-Directional Microphone
The superior performance of Knowles' low noise EM makes it the choice of hearing instrument manufacturers for all hearing instrument sizes
Knowles' EM Series is the most popular omni-directional microphone offered. The EM can also be used in directional applications as a matched omni-directional pair.
Features
- Rugged construction to withstand severe environmental conditions
- High resistance to mechanical shock
- Improved RFI and EMI
- Undamped, screen damped, and internally damped responses
- Numerous port locations and a wide range of frequency responses available
- Extended housing EM microphones are also available, improving sensitivity/noise in the same footprint
- Custom corner frequencies achieved through electrical high pass filter optimize noise performance at low frequencies for demanding matching and directional applications
EM Series Omni-Directional Microphones
| Billede | Manufacturer Part Number | Beskrivelse | Følsomhed | S/N-forhold | Tilgængeligt antal | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | EM-24446-C36 | MIC COND ANALOG OMNI -56DB | -56dB ±3dB @ 74dB SPL | - | 466 - Immediate | Vis detaljer |
![]() | ![]() | EM-23346-C36 | MIC COND ANALOG OMNI -52DB | -52dB ±3dB @ 74dB SPL | - | 62 - Immediate | Vis detaljer |
![]() | ![]() | EM-23446-C36 | MIC COND ANALOG OMNI -56DB | -56dB ±3dB @ 74dB SPL | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | EM-24346-C36 | MIC COND ANALOG OMNI -52DB | -52dB ±3dB @ 74dB SPL | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | EM-26091-C36 | MIC COND ANALOG OMNI -53.5DB | -53,5dB ±3dB @ 74dB SPL | - | 0 - Immediate | Vis detaljer |
![]() | EM-23346-C54 | MIC COND ANALOG OMNI -52DB | -52dB ±3dB @ 74dB SPL | - | 0 - Immediate | Vis detaljer | |
![]() | EM-23468-C05 | MIC COND ANALOG OMNI -56.5DB | -56,5dB ±3dB @ 74dB SPL | - | 0 - Immediate | Vis detaljer | |
![]() | ![]() | EM-24068-000 | MIC COND ANALOG OMNI -56DB | -56dB ±3dB @ 74dB SPL | - | 0 - Immediate | Vis detaljer |