Seal Trim Thin-Trim Capacitors
Knowles Johanson's thin-trim capacitors are perfect for low-profile applications
Knowles Johanson Manufacturing's Thin-Trim capacitors are ideal for applications where size and performance are most critical. These single-turn capacitors exhibit remarkable electrical characteristics for their small size. Useful up to 2 GHz, these trimmers are perfect for low-profile applications.
- Working voltage: 250 VDC (500 VDC test)
- Long rotational life
- Insulation resistance: >104 MΩ
- Temperature range: -55°C to +125°C
- RoHS compliant parts available
- RF amplifier
- LC filters and networks
- Broadband wireless LAN
- Medical devices
- Cordless and cell phones
- DR/crystal oscillator
- Microstrip line filters