mmWave Filter Sample Kits

Knowles sample kits include filters, couplers, power dividers, and evaluation board

Image of Knowles LDI mmWave Filter Kit Solutions Knowles DLI's filter technology addresses the challenge of implementing high-performance filters at mmWave frequencies. The 26 GHz, 28 GHz, and 39 GHz filters provide 3 GHz of bandwidth, greater than 50 dB rejection, are 20x smaller than current alternatives while implemented in surface-mount packages. This configuration provides standard tune-free assembly and temperature stable operation from -55°C to +125°C. Off-the-shelf designs are available to 42 GHz.

Resources

Features
  • Extremely high repeatability through precision thin film fabrication
  • Temperature stable over -55°C to +125°C
  • 5G band offerings
  • Surface mount assembly up to 42 GHz

Filter Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
5G RF KIT5G KIT 39GHZ-B385MD0S5G RF KIT1 - Immediate$7,819.69Vis detaljer
5G 26GHZ FILTER KIT5G KIT 26GHZ - B259MC1S5G 26GHZ FILTER KIT3 - Immediate$4,201.58Vis detaljer
5G 28GHZ FILTER KIT5G KIT 28GHZ - B274MB1S5G 28GHZ FILTER KIT3 - Immediate$4,201.58Vis detaljer
Published: 2020-03-24