UL Certified End Ferrules
KNIPEX ferrules are now UL Certified when used with select KNIPEX crimping tools
KNIPEX's wire end ferrules crimp is UL Certified when KNIPEX end ferrules are used with KNIPEX crimping pliers from the UL tooling list. The UL rating is trusted and respected as a world-wide recognized credible source for testing, and the US standard is UL 486F. The certification applies to standard insulated end, long insulated end, twin insulated end, and non-insulated end ferrules. The crimping ranges from 20 AWG to 4 AWG. There are over 35 end ferrules available and five different crimpers. They are all made in Germany. The crimping pliers are forged from high-grade chrome vanadium electric steel, oil hardened, and they have multi-component comfort grips.
KNIPEX Crimping Pliers from the UL tooling list
- 97 53 04 self-adjusting crimping pliers for end sleeves (ferrules) with side access, AWG range 28-8 and 6
- 97 53 08 self-adjusting crimping pliers for end sleeves (ferrules) with front loading, AWG range 28-8
- 97 53 09 self-adjusting crimping pliers for end sleeves (ferrules) with front loading, AWG range 28-8 and 6
- 97 53 14 self-adjusting crimping pliers for end sleeves (ferrules) with side access, AWG range 28-8
- 97 43 200 crimp system master pliers individual dies:
- 97 49 08 crimping die for insulated and non-insulated ferrules (end sleeves), AWG range 24-10
- 97 49 09 crimping die for insulated and non-insulated ferrules (end sleeves), AWG range 8-4
- 97 49 18 crimping die for twin ferrules (end sleeves) for two flexible conductors, AWG range 10-6
- Better conductivity, the wires are tightly bundled together
- Less damage to ends of wire strands
- Cleaner application, there are no frayed wires and easier to install
- More secure connection
Crimping Die
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 97 49 08 | CRIMPING DIE FOR INSULATED AND N | 3 - Immediate | $653.61 | Vis detaljer |
![]() | ![]() | 97 49 09 | CRIMPING DIE FOR INSULATED AND N | 4 - Immediate | $653.61 | Vis detaljer |
Self-Adjusting Crimping Pliers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 97 43 200 | 8" CRIMP SYSTEM PLIERS IN PLASTI | 4 - Immediate | $1,677.46 | Vis detaljer |
![]() | ![]() | 97 53 04 | CRIMPING PLIERS-SELF-ADJUSTING | 126 - Immediate | $1,761.56 | Vis detaljer |
![]() | ![]() | 97 53 08 | 7 1/2" SELF-ADJUSTING CRIMPING P | 20 - Immediate | $1,760.28 | Vis detaljer |
![]() | ![]() | 97 53 09 | 7 1/2" SELF-ADJUSTING CRIMPING P | 14 - Immediate | $1,860.26 | Vis detaljer |
![]() | ![]() | 97 53 14 | CRIMPING PLIERS-SELF-ADJUSTING | 260 - Immediate | $1,846.37 | Vis detaljer |
![]() | ![]() | 97 53 18 | TWISTOR16 SELF-ADJUST CRIMP PLRS | 5 - Immediate | $1,867.14 | Vis detaljer |
UL Certified End Ferrules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 97 99 330 | CONN FERRULE DIN 20AWG WHT 200PC | 84 - Immediate | $32.86 | Vis detaljer |
![]() | ![]() | 97 99 331 | CONN FERRULE DIN 18AWG GRY 200PC | 66 - Immediate | $34.01 | Vis detaljer |
![]() | ![]() | 97 99 332 | CONN FERRULE DIN 18AWG RED 200PC | 35 - Immediate | $37.62 | Vis detaljer |
![]() | ![]() | 97 99 333 | CONN FERRULE DIN 16AWG BLK 200PC | 92 - Immediate | $37.62 | Vis detaljer |
![]() | ![]() | 97 99 334 | CONN FERRULE DIN 14AWG BLU 200PC | 44 - Immediate | $46.10 | Vis detaljer |
![]() | ![]() | 97 99 335 | CONN FERRULE DIN 12AWG GRY 200PC | 13 - Immediate | $84.81 | Vis detaljer |
![]() | ![]() | 97 99 336 | CONN FERRULE DIN 10AWG YLW 100PC | 14 - Immediate | $58.77 | Vis detaljer |
![]() | ![]() | 97 99 337 | CONN FERRULE DIN 8AWG RED 100PCS | 101 - Immediate | $78.32 | Vis detaljer |
![]() | ![]() | 97 99 338 | CONN FERRULE DIN 6AWG BLU 100PCS | 4 - Immediate | $97.16 | Vis detaljer |
![]() | ![]() | 97 99 339 | CONN FERRULE DIN 4AWG YLW 50PCS | 6 - Immediate | $98.64 | Vis detaljer |