Rechargeable Thermal Imager

Klein Tools TI250 USB rechargeable thermal imager has over 10,000 pixels to troubleshoot hot and cold spots

Image of Klein Tools' Rechargeable Thermal ImagerThe Klein Tools TI250 is an easy-to-use, USB rechargeable thermal imager. The large LCD displays unseen hot and cold spots for instant troubleshooting. Over 10,000 pixels deliver excellent resolution with a choice of three color palettes. The meter provides high and low temperature points from -4°F to +752°F (-20°C to +400°C), crosshairs to pinpoint specific temperatures, options for temperature alarms, and adjustable emissivity from 0.10 to 0.99.

Features
  • Thermal imager has over 10,000 pixels to troubleshoot hot and cold spots
  • Adjustable emissivity from 0.10 to 0.99
  • Store and share images with optional microSD® card
  • User selectable high and low temperature alarms from -4°F to +752°F (-20 to +400°C)
  • Select color palettes to best capture the event
  • Rechargeable lithium-ion battery
  • Includes thermal imager, micro-USB charging cable, carrying case, and instructions

Rechargeable Thermal Imager

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RECHARGEABLE THERMAL IMAGERTI250RECHARGEABLE THERMAL IMAGER37 - Immediate$2,539.23Vis detaljer
Published: 2020-06-23