Professional Full-Frame Gasket Safety Glasses

Klein Tools' safety glasses are high-quality protective eyewear that features an anti-fog coating and UV protection

Image of Klein Tools' Professional Full-Frame Gasket Safety GlassesKlein Tools' professional safety glasses are high-quality protective eyewear with an anti-fog coating that will not wear off. Scratch-resistant clear lenses with UV protection block 99.9 percent of harmful UV rays. The glasses are made of lightweight and flexible materials for long-term comfort. They feature a rubber nose piece and temples for face conforming fit and sure grip. The removable gasket with nylon strap reduces dust and debris entry. These safety glasses are available with gray tinted or clear lenses.

Features

  • Safety glasses provides extra coverage with full frame, wide lens, and temple design for tight coverage on front and side of face
  • Foam gasket with nylon strap provides tight but comfortable seal around the eyes to prevent dirt from getting in; both are replaceable
  • Superior impact protection: impact tested to the latest ANSI Z87.1+ and CSA Z94.3
  • Scratch-resistant lens; specially treated for added durability to survive demanding job sites
  • Anti-fog; durable and effective coating will not wear off; works even with dust masks
  • UV protection: tested to ANSI Z87.1 U6 standard, which effectively blocks 99.9 percent of harmful UV rays
  • High-quality clear polycarbonate lens; tested for minimal distortion to ensure uncompromised vision
  • Non-slip fit; rubber nose piece and temple tips for secure fit and grip
  • Includes microfiber storage pouch, which doubles as a cleaning cloth
  • Easily remove gasket and strap when not needed
  • Optional breakaway lanyard (60177), hard case (60176), and gasket and strap replacement kit (60483), each sold separately

Professional Full-Frame Gasket Safety Glasses

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PRO GASKET SAFETY GLASSES, CLEAR60470PRO GASKET SAFETY GLASSES, CLEAR1 - Immediate$160.62Vis detaljer
PRO GASKET SAFETY GLASSES, TINTE60471PRO GASKET SAFETY GLASSES, TINTE10 - Immediate$160.49Vis detaljer

Breakaway Lanyard

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BREAKAWAY LANYARD FOR SAFETY GLA60177BREAKAWAY LANYARD FOR SAFETY GLA4 - Immediate$17.43Vis detaljer

Safety Glasses Hard Case

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SAFETY GLASSES HARD CASE60176SAFETY GLASSES HARD CASE2 - Immediate$87.06Vis detaljer

Gasket and Strap for Safety Glasses

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
REPLACEMENT SET W/GASKET & STRAP60483REPLACEMENT SET W/GASKET & STRAP6 - Immediate$31.64Vis detaljer
Published: 2022-07-22