Hard Hats

Klein Tools’ hard hats and safety helmets are designed and engineered for optimal safety, comfort, and fit

Image of Klein Tools' Hard HatsKlein Tools’ hard hats come with vented and non-vented options, full brim and cap styles, and in a variety of colors. These hard hats also feature accessory mounts for things like visors and headlamps, so they can be customized to fit jobsite needs. A pivot adjustment feature that allows the user to position the ratchet mechanism to clear bandana knots and ponytails is available. Some hard hats feature a large ratchet adjustment knob mechanism that allows for easy one-hand adjustment, even while wearing gloves.

Features
  • Available in both vented and non-vented versions
  • Long term comfort
  • Protection from front, back, and side impacts
  • Secure fit
  • Hard hats meet ANSI standards
  • Various models include headlamp

Hard Hats

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HARD HAT, NON-VENTED, FULL BRIM60249HARD HAT, NON-VENTED, FULL BRIM3 - Immediate$359.54Vis detaljer
HARD HAT CLASS C  CAP STYLE WHT60105HARD HAT CLASS C CAP STYLE WHT1 - Immediate$380.21Vis detaljer
HARD HAT CLASS E BRIM WHITE60400HARD HAT CLASS E BRIM WHITE1 - Immediate$420.28Vis detaljer
HARD HAT, VENTED, CAP STYLE WITH60113RLHARD HAT, VENTED, CAP STYLE WITH0 - Immediate$507.14Vis detaljer
HARD HAT, NON-VENTED, CAP STYLE60107RLHARD HAT, NON-VENTED, CAP STYLE1 - Immediate$507.14Vis detaljer
Published: 2021-06-22