8-in-1 Insulated Interchangeable Screwdriver Set

Klein Tools' set includes an insulated handle and five interchangeable insulated blades for quick changes on the job

Image of Klein Tools' 8 in 1 Insulated Interchangeable Screwdriver SetKlein Tools' interchangeable insulated screwdriver set includes an insulated handle and five interchangeable insulated blades for quick changes on the job. The auto-eject mechanism works with just a twist, allowing blades to be changed or flipped simply and easily. The set of five Phillips, square, and slotted slim-tip blades come in a protective roll pouch, making this the perfect set for any tool bag.

Features

  • Interchangeable insulated screwdriver set with an insulated handle, five interchangeable insulated blades, and a carrying pouch
  • Includes tip sizes: two #2 Phillips, two 1/4" slotted, one #1 Phillips, one #1 square, one #2 square, and one 3/16" slotted
  • Securely and easily release the blade with a quick twist of the lock collar
  • Interchangeable blades with a slim-tip to fit tight terminal blocks
  • Handle and blade have a 1000 V insulation rating and meets or exceeds ASTM F1505 standard for insulation
  • A layer of orange impact and flame-resistant insulation protects from electric shock
  • Cushion-grip handles for greater torque and comfort
  • Double-ended blades have a 3.5" shaft length, single-ended blades have 5.75" shaft length
  • Durable carrying roll pouch keeps the set organized and protected

8-in-1 Insulated Interchangeable Screwdriver Set

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
8-IN-1 INSULATED INTERCHANGEABLE322888-IN-1 INSULATED INTERCHANGEABLE33 - Immediate$386.11Vis detaljer
Published: 2019-11-04