Industrial Solid-State Drive
Kingston's line of SATA and NVMe industrial solid-state drives were created specifically for system designers and builders
Kingston's industrial SSDs incorporate advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. They are a drop-in replacement for hard drives and deliver up to 20x greater performance as well as high reliability. Industrial SSDs incorporate next-generation 3D NAND Flash.
- Controlled BOM and firmware: ensures there are no changes to key components after customer qualification
- PCN support: all generational changes and firmware updates are handled through a controlled and timed process
- Engineering support: customers have direct contact with their regional Kingston Field Application Engineering teams for fast response to storage requirement questions and support requests
- Global support: Kingston can coordinate SSD deliveries with a customer’s original design manufacturers (ODMs) or contract manufacturers (CMs) in other regions of the world if required
- Reliability and performance in extreme environments: 0°C to +70°C (cTemp) or -40°C to +85°C (operating)
- Warranty: Kingston's industrial SSDs are backed by a limited three-year warranty and free technical support. The limited warranty is based on three years or “percentage used” which can be found using any available SMART attribute reader
- Five-year warranty for iTemp drives
- Industrial temperature SSDs:
- SATA interface and 3D TLC NAND-based
- 2.5” and M.2 2280 form factors and capacities
- 2.5”: 128 GB, 256 GB, 512 GB, and 1,024 GB
- M.2 2280: 128 GB, 256 GB, 512 GB, and 1,024 GB
- Operating temperature: -40°C to 85°C
- 256-bit AES encryption (SED)
- Hardware-based encryption
- Performance, security, and management
- TCG OPAL 2.0 support
- Admin managed SSDs
- Supported by a variety of independent software vendors
- eDrive support
- Supports Microsoft's eDrive for encrypted devices
- 256-bit AES encryption (SED)
- Point-of-sale (POS) systems
- Digital signage
- Surveillance/mobile recording
- In-flight entertainment
- ATMs
- Digital kiosks
- Delivery drones
- Networking devices
- Biomedical
- Printers/copiers
- Robots
- Parcel lockers
- Telecommunications
- Charging stations
- Military
- Transportation
- Factory/industrial automation
- Oil and gas
- Energy sector
- Mining
- Marine and offshore
- Food processing and agriculture
- Railway systems
- Drones
- Robots
Industrial Solid-State Drives
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OM3SGP4512K2-A00 | M.2 2230 512GB NVME SSD | 0 - Immediate | $2,424.35 | Vis detaljer |
![]() | ![]() | OM3SGP42048K2-A00 | M.2 2230 2048GB NVME SSD | 7 - Immediate | $7,640.46 | Vis detaljer |
![]() | ![]() | OM8TAP42048K1-A00 | M.2 2280 PCLE GEN4X4 2048GB | 149 - Immediate | $5,981.92 | Vis detaljer |
![]() | ![]() | OM3SGP41024K2-A00 | M.2 2230 1024GB NVME SSD | 5 - Immediate | $4,173.18 | Vis detaljer |
![]() | ![]() | OM8SGP42048K2-A00 | M.2 2280 2048GB NVME SSD | 91 - Immediate | $7,640.46 | Vis detaljer |
![]() | ![]() | OM8P0S3256Q-A0 | SSD 256GB M.2 SSD SATA III 3.3V | 67 - Immediate | $1,326.96 | Vis detaljer |
![]() | ![]() | OM3PGP4512Q-A0 | M.2 2230 512GB SSD TLC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | OM3PGP41024P-A0 | M.2 2230 1024GB NVMe SSD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | OM8SEP41024Q-A0 | SSD 1024GB M.2 MOD TLC NVME 3.3V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | OM4P0S3256Q-A0 | SSD 256GB M.2 SSD SATA III 3.3V | 25 - Immediate | $1,326.96 | Vis detaljer |
![]() | ![]() | OTM8S1S3128Q-B00 | SSD 128GB M.2 MOD TLC SATA III | 32 - Immediate | $1,302.24 | Vis detaljer |
![]() | ![]() | OTCS1S3128Q-B00 | SSD 128GB 2.5" TLC SATA III | 32 - Immediate | $1,302.24 | Vis detaljer |
![]() | ![]() | OM4P0S3512Q-A0 | SSD 512GB M.2 SSD SATA III 3.3V | 2 - Immediate | $2,339.90 | Vis detaljer |
![]() | ![]() | OM8P0S3512Q-A0 | SSD 512GB M.2 SSD SATA III 3.3V | 15 - Immediate | $2,339.90 | Vis detaljer |
![]() | ![]() | OTM8S1S3256Q-B00 | SSD 256GB M.2 MOD TLC SATA III | 41 - Immediate | $1,805.95 | Vis detaljer |
![]() | ![]() | OTCS1S3256Q-B00 | SSD 256GB 2.5" TLC SATA III | 54 - Immediate | $1,805.95 | Vis detaljer |
![]() | ![]() | OTM8S1S3512Q-B00 | SSD 512GB M.2 MOD TLC SATA III | 71 - Immediate | $2,772.80 | Vis detaljer |
![]() | ![]() | OTCS1S3512Q-B00 | SSD 512GB 2.5" TLC SATA III | 41 - Immediate | $2,772.80 | Vis detaljer |
![]() | ![]() | OTM8S1S31024Q-B00 | SSD 1TB M.2 MODULE TLC SATA III | 0 - Immediate | $4,830.00 | Vis detaljer |
![]() | ![]() | OTCS1S31024Q-B00 | SSD 1TB 2.5" TLC SATA III | 68 - Immediate | $4,830.00 | Vis detaljer |