DC600ME Solid State Drives
Kingston DC600ME solid state drives (SSDs) are well-suited for a wide variety of server applications and include on-board power loss protection via hold-up capacitors
Kingston DC600ME SSDs are 4th generation data center SATA 3.0, 6 Gbps SSDs utilizing 3D TLC NAND for mixed-use server workloads. They are well-suited for a wide variety of server applications and include on-board power loss protection (PLP) via hold-up capacitors. DC600ME SSDs are designed to protect data against unexpected power failure and to ensure the drive will successfully reinitialize on the next power-up of the system. They are designed to deliver low latency and IO consistency for system integrators, hyperscale data centers, and cloud service providers.
The DC600ME features AES 256-bit encryption and supports TCG OPAL 2.0 security standards. Capacities are available from 480 GB to 7.68 TB to meet users’ data storage requirements.
- SATA Rev. 3.0 (6 Gb/s) with backward compatibility to SATA Rev. 2.0 (3 Gb/s)
- Capacities: 480 G, 960 G, 1920 G, 3840 G, and 7680 G
- Endurance: 1 DWPD/five years
- Hardware PLP (aka: Pfail)
- Key design criteria: I/O consistency and predictable low latency
- Free Acronis® true image for Kingston
- Operating temperature: 0°C to +70°C
- Storage temperature: -40°C to +85°C
- Sequential read/write
- 480 GB to 560 MBs/470 MBs
- 960 GB to 560 MBs/530 MBs
- 1.92 TB to 560 MBs/530 MBs
- 3.84 TB to 560 MBs/530 MBs
- 7.68 TB to 560 MBs/530 MBs
- Endurance (Total bytes written)
- 480 GB to 876 TB, 1 DWPD (Five years), 1.66 DWPD (Three years)
- 960 GB to 1752 TB 1 DWPD (Five years), 1.66 DWPD (Three years)
- 1.92 TB to 3504 TB, 1 DWPD (Five years), 1.66 DWPD (Three years)
- 3.84 TB to 7008 TB, 1 DWPD (Five years), 1.66 DWPD (Three years)
- 7.68 TB to 14016 TB, 1 DWPD (Five years), 1.66 DWPD (Three years)
- TCG opal/256-bit encryption
- Dimensions: 69.9 mm x 100 mm x 7 mm
- Weight: 92.34 g
- Five-year warranty, free technical support
- Data centers
- Virtualization
- High-speed databases
- Cloud computing
- AI workloads
- Enterprise servers
- Edge computing
- Large-scale distributed systems
DC600ME Solid State Drives
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SEDC600ME/480GBK | SSD 480GB 2.5" TLC SATA III | 6 - Immediate | $3,640.05 | Vis detaljer |
![]() | ![]() | SEDC600ME/960GBK | SSD 960GB 2.5" TLC SATA III | 6 - Immediate | $5,114.48 | Vis detaljer |
![]() | ![]() | SEDC600ME/1920GBK | SSD 1.92TB 2.5" TLC SATA III | 3 - Immediate | $9,548.42 | Vis detaljer |
![]() | ![]() | SEDC600ME/3840GBK | SSD 3.84TB 2.5" TLC SATA III | 7 - Immediate | $17,870.05 | Vis detaljer |
![]() | ![]() | SEDC600ME/7680GBK | SSD 7.68TB 2.5" TLC SATA III | 0 - Immediate | $29,893.51 | Vis detaljer |