KTM50x0 Family USB Type-C® Alt Mode to 3x DP1.4a or HDMI2.0b (DP++)/USB-A

Kinetic Technologies' multiport converter supports both compressed (DSC) and uncompressed AV streams

Image of Kinetic Technologies' KTM5030 DisplayPort® 1.4 MST Hub Kinetic Technologies' KTM50x0 family is an advanced DisplayPort™ (DP) 1.4a MST hub with an integrated USB Type-C demultiplexer (demux), targeted ‎primarily for mobile notebook accessory and display applications. This device functions as a multi-stream audio-video splitter and ‎protocol converter with an HDCP1.x/ HDCP2.3 repeater supporting both Display Stream Compression (DSC) and uncompressed AV ‎streams.

The KTM50x0 has a DP Alt Mode capable USB Type-C upstream facing port (UFP). The four high-speed lanes of UFP can receive ‎DP1.4a multi-stream transport (MST) audio-video and USB3.2 Gen2 data streams simultaneously. The flexible input lane mapping ‎meets standard DP or USB Type-C connector with flip orientation requirements. The incoming DP and USB signals are demuxed, ‎retimed, and transmitted on the downstream facing ports (DFP). The KTM50x0 consists of three AC-coupled DP/DP++ or DC-coupled ‎HDMI/DVI DFPs, each with four high-speed lanes and one USB port with USB 3.2 TX and RX pair. The stream routing logic in ‎KTM50x0 allows flexible routing of incoming DP MST converted into any combination of MST or single-stream transport (SST) on ‎any video DFP with link rate and lane count change option. Also, the SST can be replicated on two or more DFPs. In addition, the DP ‎SST can be converted into an HDMI or DVI output transition minimized differential signaling (TMDS) format.

The combo receiver in KTM50x0 supports all DP standard data rates up to High Bit Rate 3 (HBR3) (8.1 Gbps/lane) and USB 3.2 Gen1 ‎‎(5.0 Gbps) and Gen2 (10.0 Gbps). The dual mode (DP++) transmitters support DP standard data rates up to 8.1 Gbps/lane and TMDS ‎data rates up to 6.0 Gbps/lane.

Features
  • USB Type-C Alt Mode compatible receiver/DP MST hub
  • USB3.1 ESS GEN1/GEN2 re-timer
    • 5.0 Gbps/10.0 Gbps pairs
  • DP1.4 RX PHY 1.62/2.7/5.4/8.1 Gbps/lane
  • Triple DP++ TX PHY 1.62/2.7/5.4/8.1 Gbps/lane * 4 lanes each
  • Video resolution up to
    • 8Kp30Hz uncompressed
    • 8Kp60Hz compressed
  • HDR image processing (static and dynamic HDR)
  • DP MST routing/DP MST-to-SST conversion/DP-to-HDMI conversion
  • DSC1.2 and forward error correction (FEC)
  • Pixel format conversion and Chroma down sampling
  • HDCP1.x/2.x repeater with embedded keys
  • CEC tunneling over AUX
  • SPDIF/I2S 8Ch audio outputs
Applications
  • Docking stations
  • MST video hubs
  • AR/VR, monitors
  • Digital signage
  • Daisy chain monitors
Product Family Comparison

    Image of Kinetic's KTM50x0 Product Family Table

KTM50x0 Family USB Type-C® Alt Mode to 3x DP1.4a or HDMI2.0b (DP++)/USB-A

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
USB TYP-C DSC DISPLAYPORT 1.4MSTKTM5030B0TUSB TYP-C DSC DISPLAYPORT 1.4MST712 - Immediate$97.86Vis detaljer
Updated: 2023-07-18
Published: 2022-10-20