PCB Plastic 18650 Battery Holders
Keystone's 18650 Lithium-Ion cells are designed for the demands of securing the higher energy density and lower weight for the rechargeable 18650 batteries
Keystone's holders are specifically engineered to withstand the rigors of abuse and recharging cycles associated with the 18650 Lithium-Ion cell usages. Keystone's new battery holders are ideal for 3.7 V, high energy, lower weight mobile electronics, industrial and telecomm applications that have circuit protection to prevent battery damage. Holders feature snap-in PC contacts which assure stability during wave soldering.
The bodies are molded from UL 94V-0-rated plastics. Contacts are 0.012" (0.30 mm) thick Spring Steel with tin nickel plating or Phosphor Bronze with gold flash plating.
| Features | |
|
|
PCB Plastic 18650 Battery Holders
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1049 | BATT HOLDER 18650 2 CELL PC PIN | 3420 - Immediate | $40.26 | Vis detaljer |
![]() | ![]() | 54 | BATT CONTACT CLIP 18650 PC PIN | 29923 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | 1043 | BATTERY HOLDER 18650 PC PIN | 19574 - Immediate 13900 - Factory Stock | $18.96 | Vis detaljer |
![]() | ![]() | 1042P | BATTERY HOLDER 18650 SMD | 7623 - Immediate | $39.23 | Vis detaljer |
![]() | ![]() | 1043P | BATTERY HOLDER 18650 PC PIN | 9406 - Immediate | $22.02 | Vis detaljer |
![]() | ![]() | 1049P | BATT HOLDER 18650 2 CELL PC PIN | 1318 - Immediate 1150 - Factory Stock | $51.18 | Vis detaljer |
![]() | ![]() | 1048 | BATTERY HOLDER 18650 2 CELL SMD | 1862 - Immediate | $67.58 | Vis detaljer |
![]() | ![]() | 1048P | BATTERY HOLDER 18650 2 CELL SMD | 503 - Immediate 1000 - Factory Stock | $84.21 | Vis detaljer |
![]() | ![]() | 1042 | BATTERY HOLDER 18650 SMD | 6169 - Immediate | $37.98 | Vis detaljer |