IP65 Water Resistant AA Covered Battery Holders
Keystone’s IP65 rated battery holders are available in configurations to accommodate 2, 3, or 4 cell AA batteries
Engineered with a sealing gasket to provide a watertight compartment for AA batteries, these self-contained battery enclosures from Keystone are IP65 rated for water, dust, and other harsh environments. Manufactured for increased durability from molded ABS, the contacts are nickel-plated spring steel. Included in these enclosures are 6” long #26 AWG pre-tinned wire leads for simplified installation and a built-in, sealed, on-off switch for additional product security.
These self-contained battery holders can be placed on or off a board or between components, cards, or anywhere within a case or piece of equipment as space allows. In addition to portability, these devices also feature coil spring contacts to compensate for variations in battery length and to securely hold batteries in place, assuring positive, low contact-resistance connections.
IP65 Water Resistant AA Covered Battery Holders
| Billede | Manufacturer Part Number | Beskrivelse | Batteriserie | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2440 | BATT HOLDER AA 4 CELL 6" LEADS | - | 274 - Immediate | $64.81 | Vis detaljer |
![]() | ![]() | 2438 | BATT HOLDER AA 2 CELL 6" LEADS | - | 170 - Immediate 878 - Factory Stock | $55.88 | Vis detaljer |
![]() | ![]() | 2439 | BATT HOLDER AA 3 CELL 6" LEADS | - | 1626 - Immediate | $58.71 | Vis detaljer |
Additional Cylindrical Battery Holder Options
| Billede | Manufacturer Part Number | Beskrivelse | Antal celler | Batteriserie | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2461 | BATTERY HOLDER AA 6" WIRE LEADS | 1 | - | 62 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 2461CN | BATTERY HOLDER AA WIRE LEADS | 1 | - | 162 - Immediate | $13.61 | Vis detaljer |
![]() | ![]() | 2463 | BATT HOLDER AA 2 CELL 6" LEADS | 2 | - | 9371 - Immediate | $8.74 | Vis detaljer |
![]() | ![]() | 2463CN | BATTERY HOLDER AA 2 CELL LEADS | 2 | - | 428 - Immediate 2640 - Factory Stock | $13.01 | Vis detaljer |
![]() | ![]() | 2465 | BATT HOLDER AA 3 CELL 6" LEADS | 3 | - | 7211 - Immediate | $11.32 | Vis detaljer |
![]() | ![]() | 2465CN | BATTERY HOLDER AA 3 CELL LEADS | 3 | - | 395 - Immediate | $17.45 | Vis detaljer |
![]() | ![]() | 2467 | BATTERY HOLDER AAA 6" WIRE LEADS | 1 | - | 39419 - Immediate 26500 - Factory Stock | $8.42 | Vis detaljer |
![]() | ![]() | 2467CN | BATTERY HOLDER AAA WIRE LEADS | 1 | - | 6950 - Immediate 1070 - Factory Stock | $13.61 | Vis detaljer |
![]() | ![]() | 2469 | BATT HOLDER AAA 2 CELL 6" LEADS | 2 | - | 6779 - Immediate | $8.74 | Vis detaljer |
![]() | ![]() | 2469CN | BATTERY HOLDER AAA 2 CELL LEADS | 2 | - | 1599 - Immediate 1200 - Factory Stock | $15.01 | Vis detaljer |