Anti-Vibration Grommets
Keystone's anti-vibration grommets are specifically engineered for electrical insulation, mechanical damping, and noise suppression in office or lab equipment
Engineered to isolate sensitive instrumentation from unpredictable vibration and shock, these devices from Keystone feature "fingers" which flex as needed to dampen unwanted noise or vibration. Incorporated are special shoulder screws to provide correct spacing which allows screws to be fully tightened down.
Designed to accommodate panels from .031" to .125" thick, these insulating anti-vibration grommets are manufactured from durable EPDM rubber in black or blue colors. The mating, custom-fitted shoulder screws are made of nickel-plated steel in 6-32 and M3 threads. Supplied as unassembled sets (insulator and screw).
Anti-Vibration Grommets
| Billede | Manufacturer Part Number | Beskrivelse | Monteringshuls diameter | Hovedhøjde | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 765 | SCREW GROMMET #6-32 RUBBER BLACK | 0,250" (6,35mm) 1/4" | - | 1861 - Immediate | $8.36 | Vis detaljer |
![]() | ![]() | 766 | SCREW GROMMET #6-32 RUBBER BLUE | 0,250" (6,35mm) 1/4" | - | 2308 - Immediate 2700 - Factory Stock | $8.36 | Vis detaljer |
![]() | ![]() | 767 | SCREW GROMMET M3 RUBBER BLACK | 0,250" (6,35mm) 1/4" | - | 39390 - Immediate | $6.62 | Vis detaljer |
![]() | ![]() | 768 | SCREW GROMMET M3 RUBBER BLUE | 0,250" (6,35mm) 1/4" | - | 3268 - Immediate 1500 - Factory Stock | $8.36 | Vis detaljer |
![]() | ![]() | 769 | SCREW GROMMET #6-32 RUBBER BLACK | 0,250" (6,35mm) 1/4" | - | 3127 - Immediate | $8.87 | Vis detaljer |
![]() | ![]() | 770 | SCREW GROMMET #6-32 RUBBER BLUE | 0,250" (6,35mm) 1/4" | - | 1300 - Immediate 45600 - Factory Stock | $8.87 | Vis detaljer |
![]() | ![]() | 771 | SCREW GROMMET M3 RUBBER BLACK | 0,315" (8,00mm) | - | 493 - Immediate 1900 - Factory Stock | $8.23 | Vis detaljer |
![]() | ![]() | 772 | SCREW GROMMET M3 RUBBER BLUE | 0,315" (8,00mm) | - | 196 - Immediate | $8.23 | Vis detaljer |
![]() | ![]() | 773 | SCREW GROMMET M3 RUBBER BLACK | 0,375" (9,53mm) 3/8" | - | 3663 - Immediate 1600 - Factory Stock | $7.97 | Vis detaljer |
![]() | ![]() | 774 | SCREW GROMMET M3 RUBBER BLUE | 0,375" (9,53mm) 3/8" | - | 3013 - Immediate 600 - Factory Stock | $7.97 | Vis detaljer |
![]() | ![]() | 775 | SCREW GROMMET #6-32 RUBBER BLACK | 0,375" (9,53mm) 3/8" | - | 727 - Immediate | $8.10 | Vis detaljer |
![]() | ![]() | 776 | SCREW GROMMET #6-32 RUBBER BLUE | 0,375" (9,53mm) 3/8" | - | 293 - Immediate 1900 - Factory Stock | $8.10 | Vis detaljer |