Automotive Tantalum-Polymer Capacitor - T599 Series
KEMET's T599 series capacitors deliver the first fully qualified AEC-Q200 components with maximum operational temperature up to 150ºC
Meeting 100% of all the requirements of the Automotive Electronics Council (AEC)-Q200 stress test qualification for passive components, KEMET's T599 series utilizes the latest advancements in materials and design to deliver the only surface-mount polymer capacitor that is fully AEC-Q200 qualified with maximum operational temperature up to +150ºC. The solid-state polymer cathode system delivers low ESR while the tantalum anode ensures reliability levels that far exceed the lifetime use of a vehicle. Additional features include stable capacitance across voltage and temperature, no loss of capacitance due to aging or dry out, high humidity handling, excellent shock and vibration performance, low profile design, small footprint, and a benign failure mode. The series is RoHS compliant and halogen-free.
Typical applications include DC/DC converters for input and output voltages of 12 V to 24 V where a fully-qualified AEC-Q200 part is required due to harsh conditions where high humidity and high temperature are a concern.
- Low ESR
- Long life
- Stable capacitance
- Polymer cathode technology
- Benign failure mode
- Operating temperature range: -55°C to +150°C
- Voltage range: 4 V to 50 V
- Fully qualified to AEC-Q200 test requirements
- Capacitance tolerance of ±20%
- Laser-marked case
- RoHS compliant and lead-free terminations
- Halogen-free epoxy
- TS 16949 certified plant
- Taped and reeled per EIA 481
T599 Automotive Polymer Series Capacitor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | T599X336M035ATE065 | CAP TANT POLY 33UF 35V 2917 | 333 - Immediate | $22.76 | Vis detaljer |
![]() | ![]() | T599D157M006ATE025 | CAP TANT POLY 150UF 6.3V 2917 | 975 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | T599D106M050ATE120 | CAP TANT POLY 10UF 50V 2917 | 7500 - Immediate | $19.46 | Vis detaljer |
![]() | ![]() | T599B476M006ATE070 | CAP TANT POLY 47UF 6.3V 1411 | 0 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | T599B107M2R5ATE055 | CAP TANT POLY 100UF 2.5V 1411 | 2000 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | T599B336M010ATE070 | CAP TANT POLY 33UF 10V 1411 | 0 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | T599B336M010ATE150 | CAP TANT POLY 33UF 10V 1411 | 1838 - Immediate | $7.23 | Vis detaljer |
![]() | ![]() | T599D106M050ATE150 | CAP TANT POLY 10UF 50V 2917 | 500 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | T599B336M004ATE090 | CAP TANT POLY 33UF 4V 1411 | 0 - Immediate | $2.32 | Vis detaljer |
![]() | ![]() | T599B336M006ATE090 | CAP TANT POLY 33UF 6.3V 1411 | 0 - Immediate | $2.32 | Vis detaljer |
![]() | ![]() | T599B476M004ATE090 | CAP TANT POLY 47UF 4V 1411 | 0 - Immediate | $2.32 | Vis detaljer |
![]() | ![]() | T599B686M004ATE090 | CAP TANT POLY 68UF 4V 1411 | 0 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | T599B476M006ATE090 | CAP TANT POLY 47UF 6.3V 1411 | 0 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | T599B476M004ATE070 | CAP TANT POLY 47UF 4V 1411 | 0 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | T599B336M006ATE070 | CAP TANT POLY 33UF 6.3V 1411 | 0 - Immediate | $2.50 | Vis detaljer |
![]() | ![]() | T599B336M004ATE070 | CAP TANT POLY 33UF 4V 1411 | 0 - Immediate | $2.50 | Vis detaljer |
![]() | ![]() | T599B686M004ATE070 | CAP TANT POLY 68UF 4V 1411 | 0 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | T599B336M010ATE090 | CAP TANT POLY 33UF 10V 1411 | 0 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | T599B476M004ATE0907706 | 47.0UF 4.0V | 0 - Immediate | $2.63 | Vis detaljer |
![]() | ![]() | T599B336M004ATE0907706 | 33.0UF 4.0V | 0 - Immediate | $2.63 | Vis detaljer |