SS Series Common Mode Chokes
KEMET's standard type AC line filters are offered in a wide variety of sizes and specifications
The KEMET SS coils are offered in a wide variety of sizes and specifications. These gear type coils are designed with KEMET's proprietary ferrite cores and are useful in various noise countermeasure fields. The SS coil has a rectangular core with middle or small size core dimensions and low to middle current (0.3 A to 5 A). They are available in vertical and horizontal assemblies. The optimized core shape and product structure is ideal for demanding compact applications where space is of the highest priority and where smaller is better. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.
- Square shaped core
- Proprietary ferrite material and equivalents
- Split bobbin design for high impedance characteristics
- Non-split bobbin design for large inductance characteristics
- Wide variety of sizes and specifications
- High inductance in a compact and lightweight design
- Inductances up to 190 mH
- Rated current up to 5 A
- Operating temperature range from -25°C to +120°C
- UL94 V-0 flame retardant rated base and bobbin
SS Series Common Mode Chokes
| Billede | Manufacturer Part Number | Beskrivelse | DC-modstand (DCR) (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SS11VL-13035 | CMC 3.5MH 1.3A 2LN TH | 280mOhm | 824 - Immediate | $9.83 | Vis detaljer |
![]() | ![]() | SSR10V-21038 | CMC 3.8MH 2.1A 2LN TH | 150mOhm | 218 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | SS11VL-R30009 | CMC 900UH 3A 2LN TH | 60mOhm | 2971 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | SS11VL-30006 | CMC 600UH 3A 2LN TH | 60mOhm | 842 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | SS11VL-04350 | CMC 35MH 400MA 2LN TH | 2,6Ohm | 768 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | SS11VL-06180 | CMC 18MH 600MA 2LN TH | 1,3Ohm | 672 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | SS11VL-11050 | CMC 5MH 1.1A 2LN TH | 400mOhm | 560 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | SS11VL-22013 | CMC 1.3MH 2.2A 2LN TH | 120mOhm | 394 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | SS11VL-17024 | CMC 2.4MH 1.7A 2LN TH | 190mOhm | 245 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | SSB11V-R15060 | CMC 6MH 1.5A 2LN TH | 300mOhm | 599 - Immediate | $11.22 | Vis detaljer |