Solid Polymer Rectangular Capacitors - APL9V Series

KEMET conductive polymer capacitors offer a robust design for automotive and harsh environments

Image of KEMET Solid Polymer Rectangular Capacitors - APL9V SeriesKEMET, a YAGEO Company, APL9V series solid polymer rectangular capacitors are AEC-Q200 qualified with a rectangular shape, offering good volumetric efficiency. The capacitors can easily be stacked together and mounted horizontally or vertically. Using multiple capacitors in a module or bank is simplified. The large surface area of the aluminum case or along the thickness allows for easy use with a heatsink.

Ideal for high-voltage applications, the APL9V is an ideal choice for use in HV inverters, e-compressors, motor control, and other power electronics where reliability and high performance are critical.

Features
  • AEC-Q200 qualified for automotive applications
  • Height restriction solution: compact
  • Rectangular shape for good volumetric efficiency and modular stacking options
  • Excellent ripple current capability: up to 12.4 A
  • Excellent surge voltage capability
  • Life of 2,000 hours at +125°C (VR) and (IR) applied
  • Easy use of multiple heatsink options allows for IAC optimization
  • High vibration: up to 20 g
  • Optimized designs are available upon request
Applications
  • Automotive
    • DC-links power electronics
    • Energy storage
    • Renewable energy grid interface
    • Motor drives
    • Automotive applications

Solid Polymer Rectangular Capacitors - APL9V Series

BilledeManufacturer Part NumberBeskrivelseTypeKapacitansToleranceTilgængeligt antal PrisVis detaljer
CAP ALUM POLY 60UF 250V THAPL9VA600LH250CAP ALUM POLY 60UF 250V THPolymer60 µF±20%62 - Immediate$412.10Vis detaljer
Published: 2025-05-12