Snap-In +105°C AEC-Q Aluminum Electrolytic Capacitor - ALA8A Series
KEMET capacitors offer excellent surge voltage capability
KEMET, a YAGEO Company, ALA8A series capacitors feature capacitance values that cover a range from 120 µF to 680 µF and a voltage range of 400 V to 500 V with high ripple current ratings. Their robustness allows the capacitor to withstand vibration up to 10 g in accordance with the demanding requirements of the Automotive Electronics Council's AEC-Q200 qualification. The high vibration capability lends itself to solving difficult e-mobility issues for onboard chargers, inverters, or wall boxes, as well as outside the automotive industry, lending itself well to industrial applications.
- Vibration proof: 10 g
- AEC-Q200
- Operational lifetime of 5,000 hours at +105°C (VR IR applied)
- High ripple current
- High voltage ranging from 400 VDC to 500 VDC
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
400 V Snap-In Capacitor - ALA8A Series
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALA8AA181BC400 | CAP ALUM 400V POLAR | 180 µF | 359 - Immediate | $47.74 | Vis detaljer |
![]() | ![]() | ALA8AA221BD400 | CAP ALUM 400V POLAR | 220 µF | 355 - Immediate | $54.21 | Vis detaljer |
![]() | ![]() | ALA8AA271BE400 | CAP ALUM 400V POLAR | 270 µF | 336 - Immediate | $55.35 | Vis detaljer |
![]() | ![]() | ALA8AA271CC400 | CAP ALUM 400V POLAR | 270 µF | 448 - Immediate | $57.31 | Vis detaljer |
![]() | ![]() | ALA8AA331CD400 | CAP ALUM 400V POLAR | 330 µF | 306 - Immediate | $59.28 | Vis detaljer |
![]() | ![]() | ALA8AA331BF400 | CAP ALUM 400V POLAR | 330 µF | 360 - Immediate | $63.02 | Vis detaljer |
![]() | ![]() | ALA8AA391CE400 | CAP ALUM 400V POLAR | 390 µF | 388 - Immediate | $63.91 | Vis detaljer |
![]() | ![]() | ALA8AA391DC400 | CAP ALUM 400V POLAR | 390 µF | 399 - Immediate | $69.61 | Vis detaljer |
![]() | ![]() | ALA8AA471CF400 | CAP ALUM 400V POLAR | 470 µF | 34 - Immediate | $72.53 | Vis detaljer |
![]() | ![]() | ALA8AA471DD400 | CAP ALUM 400V POLAR | 470 µF | 345 - Immediate | $75.57 | Vis detaljer |
![]() | ![]() | ALA8AA561DE400 | CAP ALUM 400V POLAR | 560 µF | 384 - Immediate | $78.05 | Vis detaljer |
![]() | ![]() | ALA8AA681DF400 | CAP ALUM 400V POLAR | 680 µF | 251 - Immediate | $89.71 | Vis detaljer |
450 V Snap-In Capacitor - ALA8A Series
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALA8AA181BC450 | CAP ALUM 450V POLAR | 180 µF | 357 - Immediate | $50.85 | Vis detaljer |
![]() | ![]() | ALA8AA221BD450 | CAP ALUM 450V POLAR | 220 µF | 354 - Immediate | $57.82 | Vis detaljer |
![]() | ![]() | ALA8AA271BE450 | CAP ALUM 450V POLAR | 270 µF | 322 - Immediate | $59.79 | Vis detaljer |
![]() | ![]() | ALA8AA271CC450 | CAP ALUM 450V POLAR | 270 µF | 472 - Immediate | $61.69 | Vis detaljer |
![]() | ![]() | ALA8AA331CD450 | CAP ALUM SNAP-IN 105C | 330 µF | 457 - Immediate | $64.54 | Vis detaljer |
![]() | ![]() | ALA8AA331DC450 | CAP ALUM SNAP-IN 105C | 330 µF | 882 - Immediate | $70.44 | Vis detaljer |
![]() | ![]() | ALA8AA391CE450 | CAP ALUM SNAP-IN 105C | 390 µF | 199 - Immediate | $70.06 | Vis detaljer |
![]() | ![]() | ALA8AA391DD450 | CAP ALUM 450V POLAR | 390 µF | 400 - Immediate | $75.89 | Vis detaljer |
![]() | ![]() | ALA8AA471DE450 | CAP ALUM 450V POLAR | 470 µF | 196 - Immediate | $78.87 | Vis detaljer |
![]() | ![]() | ALA8AA561DF450 | CAP ALUM SNAP-IN 105C | 560 µF | 0 - Immediate | $89.84 | Vis detaljer |
500 V Snap-In Capacitor - ALA8A Series
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALA8AA121BC500 | CAP ALUM 500V POLAR | 120 µF | 352 - Immediate | $50.97 | Vis detaljer |
![]() | ![]() | ALA8AA151BD500 | CAP ALUM 500V POLAR | 150 µF | 360 - Immediate | $58.39 | Vis detaljer |
![]() | ![]() | ALA8AA181BE500 | CAP ALUM 500V POLAR | 180 µF | 360 - Immediate | $59.91 | Vis detaljer |
![]() | ![]() | ALA8AA181CC500 | CAP ALUM 500V POLAR | 180 µF | 277 - Immediate | $61.82 | Vis detaljer |
![]() | ![]() | ALA8AA221CD500 | CAP ALUM 500V POLAR | 220 µF | 473 - Immediate | $64.67 | Vis detaljer |
![]() | ![]() | ALA8AA221BF500 | CAP ALUM 500V POLAR | 220 µF | 331 - Immediate | $68.41 | Vis detaljer |
![]() | ![]() | ALA8AA271CE500 | CAP ALUM 500V POLAR | 270 µF | 478 - Immediate | $71.45 | Vis detaljer |
![]() | ![]() | ALA8AA271DC500 | CAP ALUM 500V POLAR | 270 µF | 400 - Immediate | $77.16 | Vis detaljer |
![]() | ![]() | ALA8AA331DD500 | CAP ALUM 500V POLAR | 330 µF | 270 - Immediate | $84.96 | Vis detaljer |
![]() | ![]() | ALA8AA331CF500 | CAP ALUM SNAP-IN 105C | 330 µF | 451 - Immediate | $81.98 | Vis detaljer |
![]() | ![]() | ALA8AA391DE500 | CAP ALUM SNAP-IN 105C | 390 µF | 0 - Immediate | $88.70 | Vis detaljer |