SN Series Differential Mode Chokes
KEMET SN coils are differential mode coils with a wide variety of characteristics
SN differential mode coils are designed with KEMET’s proprietary Fe dust cores and show excellent performance in normal mode noise countermeasures. The SN coils have a rated current AC range from 1 A to 8 A and a rated inductance range from 10 μH to 168 μH minimum
- Proprietary Fe dust core material
- Excellent for normal mode noise countermeasures
- Large core loss
- Wide variety of sizes and specifications
- Inductances up to 168 μH
- Rated current up to 8 A
- Operating temperature range from -25°C to +105°C
- UL94 V-0 or UL94 V-2 flame retardant rated cap
- Home appliances
- Power supplies
SN Series Differential Mode Chokes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SN3-200 | CMC 10UH 1A 2LN TH | 407 - Immediate | $9.71 | Vis detaljer |
![]() | ![]() | SN5-300 | CMC 25UH 2A 2LN TH | 1596 - Immediate | $9.97 | Vis detaljer |
![]() | ![]() | SN8S-300 | CMC 26UH 2A 2LN TH | 137 - Immediate | $11.96 | Vis detaljer |
![]() | ![]() | SN8S-500 | CMC 72UH 2A 2LN TH | 1138 - Immediate | $12.47 | Vis detaljer |
![]() | ![]() | SN8D-500 | CMC 125UH 2A 2LN TH | 1316 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | SN10-500 | CMC 110UH 3A 2LN TH | 1227 - Immediate | $18.07 | Vis detaljer |
![]() | ![]() | SN12-500J | CMC 100UH 5A 2LN TH | 185 - Immediate | $29.26 | Vis detaljer |
![]() | ![]() | SN8S-400 | CMC 46UH 2A 2LN TH | 240 - Immediate | $11.77 | Vis detaljer |
![]() | ![]() | SN8S-30P2 | NMC 26.0UH 2.0A 0.0500 OHM TH | 160 - Immediate | $13.89 | Vis detaljer |
![]() | ![]() | SN10-300 | CMC 40UH 3A 2LN TH | 124 - Immediate | $14.60 | Vis detaljer |