Screw Terminal Capacitors
KEMET’s aluminum electrolytic screw terminal capacitors with rated temperatures up to 125°C and voltages as high as 550 VDC offer very long life
The high reliability of KEMET's screw terminal aluminum electrolytic capacitors makes them an excellent choice for high performance applications that require high ripple currents. In addition to the products listed, KEMET can optimize the construction to offer application-specific balance between required life, temperature, ripple current, physical size, and cost.
| Features | Benefits | |
|
|
ALS30 Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALS30A223DB025 | CAP ALUM SCRW TERM 85C | 25 V | 17mOhm @ 100Hz | 573 - Immediate | Vis detaljer |
![]() | ![]() | ALS30A332LF400 | CAP ALUM 3300UF 20% 400V SCREW | 400 V | 54mOhm @ 100Hz | 80 - Immediate | Vis detaljer |
![]() | ![]() | ALS30A332NF400 | CAP ALUM 3300UF 20% 400V SCREW | 400 V | 49mOhm @ 100Hz | 107 - Immediate | Vis detaljer |
![]() | ![]() | ALS30A332NF450 | CAP ALUM 3300UF 20% 450V SCREW | 450 V | 40mOhm @ 100Hz | 79 - Immediate | Vis detaljer |
![]() | ![]() | ALS30A222NP500 | CAP ALUM 2200UF 20% 500V SCREW | 500 V | 80mOhm @ 100Hz | 66 - Immediate | Vis detaljer |
ALS31 Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALS31A103DE063 | CAP ALUM 10000UF 20% 63V SCREW | 63 V | 17mOhm @ 100Hz | 108 - Immediate | Vis detaljer |
![]() | ![]() | ALS31A223MF100 | CAP ALUM 22000UF 20% 100V SCREW | 100 V | 13mOhm @ 100Hz | 36 - Immediate | Vis detaljer |
![]() | ![]() | ALS31A222NF450 | CAP ALUM 2200UF 20% 450V SCREW | 450 V | 59mOhm @ 100Hz | 46 - Immediate | Vis detaljer |
![]() | ![]() | ALS31A103NF200 | CAP ALUM 10000UF 20% 200V SCREW | 200 V | 28mOhm @ 100Hz | 65 - Immediate | Vis detaljer |
![]() | ![]() | ALS31A472NP400 | CAP ALUM 4700UF 20% 400V SCREW | 400 V | 33mOhm @ 100Hz | 0 - Immediate | Vis detaljer |
ALS40 Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALS40A222DB100 | CAP ALUM 2200UF 20% 100V SCREW | 100 V | 56mOhm @ 100Hz | 128 - Immediate | Vis detaljer |
![]() | ![]() | ALS40A473DF025 | CAP ALUM 47000UF 20% 25V SCREW | 25 V | 9mOhm @ 100Hz | 105 - Immediate | Vis detaljer |
![]() | ![]() | ALS40A333MF063 | CAP ALUM 33000UF 20% 63V SCREW | 63 V | 8mOhm @ 100Hz | 28 - Immediate | Vis detaljer |
![]() | ![]() | ALS40A223DB025 | CAP ALUM SCRW TERM 105C | 25 V | 17mOhm @ 100Hz | 54 - Immediate | Vis detaljer |
![]() | ![]() | ALS40A472DF100 | CAP ALUM 4700UF 20% 100V SCREW | 100 V | 26mOhm @ 100Hz | 41 - Immediate | Vis detaljer |
ALS41 Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALS41C153MF100 | CAP ALUM SCRW TERM 105C | 100 V | 14mOhm @ 100Hz | 180 - Immediate | Vis detaljer |
![]() | ![]() | ALS41A102KF400 | CAP ALUM 1000UF 20% 400V SCREW | 400 V | 124mOhm @ 100Hz | 54 - Immediate | Vis detaljer |
![]() | ![]() | ALS41A154NP040 | CAP ALUM 150000UF 20% 40V SCREW | 40 V | 5mOhm @ 100Hz | 19 - Immediate | Vis detaljer |
![]() | ![]() | ALS41A332DA063 | CAP ALUM SCRW TERM 105C | 63 V | 38mOhm @ 100Hz | 0 - Immediate | Vis detaljer |
![]() | ![]() | ALS41A151DA450 | CAP ALUM SCRW TERM 105C | 450 V | 735mOhm @ 100Hz | 0 - Immediate | Vis detaljer |
PEH169 Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PEH169UV447BQB2 | CAP ALUM 4700UF 350V SCREW CHAS | 350 V | - | 51 - Immediate | Vis detaljer |
![]() | ![]() | PEH169MT5220QB2 | CAP ALUM 22000UF 63V SCREW CHAS | 63 V | 6mOhm @ 100Hz | 241 - Immediate | Vis detaljer |
![]() | ![]() | PEH169KA4330QB2 | CAP ALUM 3300UF 40V SCREW CHAS M | 40 V | 41mOhm @ 100Hz | 204 - Immediate | Vis detaljer |
![]() | ![]() | PEH169RK433VMU2 | CAP ALUM 3300UF 20% 200V SCREW | 200 V | 39mOhm @ 100Hz | 77 - Immediate | Vis detaljer |
![]() | ![]() | PEH169QT468VMU2 | CAP ALUM SCREW TERM 105C | 160 V | 21mOhm @ 100Hz | 110 - Immediate | Vis detaljer |
PEH200 Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PEH200YK4100MB2 | CAP ALUM SCRW TERM 85C | 450 V | 60mOhm @ 100Hz | 34 - Immediate | Vis detaljer |
![]() | ![]() | PEH200YX460BQU2 | CAP ALUM 6000UF 450V SCREW CHAS | 450 V | - | 85 - Immediate | Vis detaljer |
![]() | ![]() | PEH200YY4470MB2 | CAP ALUM 4700UF 20% 450V SCREW | 450 V | 16mOhm @ 100Hz | 51 - Immediate | Vis detaljer |
![]() | ![]() | PEH200YC3220MU2 | CAP ALUM 220UF 20% 450V SCREW CH | 450 V | 240mOhm @ 100Hz | 140 - Immediate | Vis detaljer |
![]() | ![]() | PEH200ZO418HMB2 | CAP ALUM 1800UF 20% 500V SCREW | 500 V | 71mOhm @ 100Hz | 71 - Immediate | Vis detaljer |
PEH205 Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PEH205GA5180QU0 | CAP ALUM 18000UF 16V SCREW CHAS | 16 V | 23mOhm @ 100Hz | 65 - Immediate | Vis detaljer |
![]() | ![]() | PEH205HA5100QU0 | CAP ALUM 10000UF 25V SCREW CHAS | 25 V | 27mOhm @ 100Hz | 32 - Immediate | Vis detaljer |
![]() | ![]() | PEH205KA4470QU0 | CAP ALUM 4700UF 40V SCREW CHAS M | 40 V | 32mOhm @ 100kHz | 3 - Immediate | Vis detaljer |
![]() | ![]() | PEH205HD5220QU0 | CAP ALUM SCREW TERM 125C | 25 V | 15mOhm @ 100Hz | 0 - Immediate | Vis detaljer |
![]() | ![]() | PEH205HO6120QU0 | CAP ALUM SCREW TERM 125C | 25 V | 7mOhm @ 100Hz | 0 - Immediate | Vis detaljer |