Radial Crown SMD Aluminum Electrolytic Capacitors - PEV228 and PES228 Series

KEMET’s capacitors have outstanding electrical performance and high energy storage capability

Image of KEMET Radial Crown SMD Aluminum Electrolytic Capacitors – PEV228 and PES228 SeriesKEMET’s PEV228 and PES228 series ultra-high CV surface-mount aluminum electrolytic capacitors have outstanding electrical performance and high energy storage capability. This series has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The capacitor’s winding is housed in a cylindrical aluminum can, with a high-purity aluminum lid and a high-quality rubber gasket. The low ESR is the result of a low resistive electrolyte/paper system and an all-welded design.

Features
  • Surface-mount device, lead-free reflow
  • Ultra-high CV by volume
  • High temperature
  • High ripple current capability
  • High reliability
  • High vibration
  • Highly conductive
  • Low impedance
  • Automotive AEC-Q200 qualified
  • Operating temperature range: -40°C to +150°C
  • 2,000 hours at +150°C
  • Vertical and horizontal mounting options
  • Same performance as PEH228 and PEG228
  • Full design flexibility
Applications
  • Industrial:
    • SMPS
    • LED/lamp power supplies
    • Low-voltage power electronic applications
  • Telecommunication power supplies:
    • Energy storage
    • Pulse operation
  • Automotive:
    • DC-link for 48 V inverters on MHEV
    • Cooling fans
    • Power steering
    • Water cooling pumps
    • Braking and injection systems

Radial Crown Vertical Surface-Mount Capacitors - PEV228 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP ALUM 750UF 63V SMDPEV228MLL3750QE4CAP ALUM 750UF 63V SMD386 - Immediate$70.06Vis detaljer
CAP ALUM 1700UF 40V SMDPEV228KLL4170QE4CAP ALUM 1700UF 40V SMD136 - Immediate$71.71Vis detaljer

Radial Crown Horizontal Surface-Mount Capacitors - PES228 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP ALUM 750UF 63V SMDPES228MKP3750QE4CAP ALUM 750UF 63V SMD0 - Immediate$71.33Vis detaljer
Published: 2023-08-15