Radial Crown SMD Aluminum Electrolytic Capacitors PEV227 and PES227 Series
KEMET’s capacitors have outstanding electrical performance and high energy storage capability
KEMET’s PEV227 and PES227 series ultra-high CV surface-mount aluminum electrolytic capacitors have outstanding electrical performance and high energy storage capability. This series has a polarized, all-welded design, tinned copper wire leads, and a negative pole connected to the case. The capacitor’s winding is housed in a cylindrical aluminum can, with a high-purity aluminum lid and a high-quality rubber gasket. The low ESR is the result of a low resistive electrolyte/paper system and an all-welded design.
- Surface-mount device, lead-free reflow
- Ultra-high CV by volume
- High temperature tolerance
- High ripple current capability
- High reliability
- High vibration
- Highly conductive
- Low impedance
- Automotive AEC-Q200 qualified
- Temperature range: -40°C to +125°C (-40°C to +150°C at derated voltage)
- 2,000 hours at +150°C at derated voltage
- Vertical and horizontal mounting options
- Same performance as PEH227 and PEG227
- Full design flexibility
- Industrial
- SMPS
- LED/lamp power supplies
- Low voltage power electronic applications
- Telecommunication power supplies
- Energy storage
- Pulse operation
- Automotive
- DC-Link for 48 V inverters on MHEV
- Cooling fans
Radial Crown SMD Horizontal - PES227 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PES227MKP4110QE4 | CAP ALUM 1100UF 63V SMD | 1174 - Immediate | $67.77 | Vis detaljer |
![]() | ![]() | PES227MLP4160QE4 | CAP ALUM 1600UF 63V SMD | 0 - Immediate | $33.94 | Vis detaljer |
![]() | ![]() | PES227KKP4220ME4 | CAP ALUM 2200UF 20% 40V SMD | 0 - Immediate | $71.33 | Vis detaljer |
![]() | ![]() | PES227KLP4300QE4 | CAP ALUM 3000UF 40V SMD | 0 - Immediate | $32.67 | Vis detaljer |
![]() | ![]() | PES227HKP4460ME4 | CAP ALUM 4600UF 20% 25V SMD | 0 - Immediate | $32.56 | Vis detaljer |
![]() | ![]() | PES227HLP4620QE4 | CAP ALUM 6200UF 25V SMD | 0 - Immediate | $34.76 | Vis detaljer |
Radial Crown SMD Vertical - PEV227 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEV227MKL3780QE4 | CAP ALUM 780UF 63V SMD | 0 - Immediate | $34.77 | Vis detaljer |
![]() | ![]() | PEV227MKP4110QE4 | CAP ALUM 1100UF 63V SMD | 198 - Immediate | $66.70 | Vis detaljer |
![]() | ![]() | PEV227MLL4110QE4 | CAP ALUM 1100UF 63V SMD | 1247 - Immediate | $69.61 | Vis detaljer |
![]() | ![]() | PEV227KKL4150ME4 | CAP ALUM 1500UF 20% 40V SMD | 0 - Immediate | $67.27 | Vis detaljer |
![]() | ![]() | PEV227MLP4160QE4 | CAP ALUM 1600UF 63V SMD | 1900 - Immediate | $70.12 | Vis detaljer |
![]() | ![]() | PEV227KLL4210QE4 | CAP ALUM 2100UF 40V SMD | 99 - Immediate | $65.87 | Vis detaljer |
![]() | ![]() | PEV227KKP4220ME4 | CAP ALUM 2200UF 20% 40V SMD | 200 - Immediate | $67.39 | Vis detaljer |
![]() | ![]() | PEV227KLP4300QE4 | CAP ALUM 3000UF 40V SMD | 70 - Immediate | $65.05 | Vis detaljer |
![]() | ![]() | PEV227HKL4320ME4 | CAP ALUM 3200UF 20% 25V SMD | 100 - Immediate | $66.70 | Vis detaljer |
![]() | ![]() | PEV227HLL4430QE4 | CAP ALUM 4300UF 25V SMD | 154 - Immediate | $72.53 | Vis detaljer |
![]() | ![]() | PEV227HKP4460ME4 | CAP ALUM 4600UF 20% 25V SMD | 0 - Immediate | $34.22 | Vis detaljer |
![]() | ![]() | PEV227HLP4620QE4 | CAP ALUM 6200UF 25V SMD | 179 - Immediate | $71.77 | Vis detaljer |