R75H Series Commercial-Grade Radial Film Capacitors

KEMET’s radial film capacitors for DC and pulse applications are available in automotive grade

Image of KEMET's R75H Series Commercial-Grade Radial Film Capacitor KEMET's R75H capacitor series is constructed of metalized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding and the capacitor is encapsulated in a self-extinguishing solvent-resistant plastic case with a thermosetting resin material that meets UL 94 V-0 requirements. Two different winding constructions are used, depending on voltage parameters and lead spacing. Automotive-grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

Features
  • Voltage range: 160 VDC to 2,000 VDC
  • Capacitance range: 1 nF to 33 µF
  • Lead spacing: 10 mm to 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, and ±20%
  • Climatic category: 55/110/56 IEC 60068–1
  • Operating temperature range: -55°C to +125°C
  • Usable in harsh environments
  • RoHS compliant and lead-free terminations
  • Tape-and-reel packaging in accordance with IEC 60286–2
  • Self-healing
  • Automotive (AEC-Q200) grade

Applications

  • Resonant circuits
  • Silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits
  • Applications with high voltage and medium to high current in combination with high temperature and DC link

Resources

R75H Series Commercial-Grade Radial Film Capacitors

BilledeManufacturer Part NumberBeskrivelseSpændingsklassifikation - ACDielektrisk materialeESR (ækvivalent seriemodstand)Tilgængeligt antal PrisVis detaljer
CAP FILM 0.68UF 5% 160VDC RADIALR75GI368050H6JCAP FILM 0.68UF 5% 160VDC RADIAL90VPolypropylen (PP), Metalliseret7 mOhms433 - Immediate$8.05Vis detaljer
CAP FILM 1UF 5% 160VDC RADIALR75GI410050H0JCAP FILM 1UF 5% 160VDC RADIAL90VPolypropylen (PP), Metalliseret4.8 mOhms369 - Immediate$9.00Vis detaljer
CAP FILM 1.5UF 5% 160VDC RADIALR75GN415050H0JCAP FILM 1.5UF 5% 160VDC RADIAL90VPolypropylen (PP), Metalliseret10.6 mOhms274 - Immediate$10.84Vis detaljer
CAP FILM 6.8UF 5% 160VDC RADIALR75GR468050H0JCAP FILM 6.8UF 5% 160VDC RADIAL90VPolypropylen (PP), Metalliseret7 mOhms0 - Immediate$17.85Vis detaljer
CAP FILM 0.47UF 5% 250VDC RADIALR75II347050H4JCAP FILM 0.47UF 5% 250VDC RADIAL160VPolypropylen (PP), Metalliseret10.2 mOhms3 - Immediate$6.40Vis detaljer
CAP FILM 1UF 5% 250VDC RADIALR75IN410050H4JCAP FILM 1UF 5% 250VDC RADIAL160VPolypropylen (PP), Metalliseret8 mOhms0 - Immediate$8.56Vis detaljer
CAP FILM 3.3UF 5% 250VDC RADIALR75IN433050H4JCAP FILM 3.3UF 5% 250VDC RADIAL160VPolypropylen (PP), Metalliseret7.2 mOhms0 - Immediate$17.12Vis detaljer
CAP FILM 6.8UF 5% 250VDC RADIALR75IR468050H4JCAP FILM 6.8UF 5% 250VDC RADIAL160VPolypropylen (PP), Metalliseret7 mOhms0 - Immediate$32.46Vis detaljer
CAP FILM 0.1UF 5% 400VDC RADIALR75MI310050H3JCAP FILM 0.1UF 5% 400VDC RADIAL220VPolypropylen (PP), Metalliseret16 mOhms5356 - Immediate$3.61Vis detaljer
CAP FILM 0.33UF 5% 400VDC RADIALR75MI333050H7JCAP FILM 0.33UF 5% 400VDC RADIAL220VPolypropylen (PP), Metalliseret14.5 mOhms0 - Immediate$6.21Vis detaljer
CAP FILM 1.5UF 5% 400VDC RADIALR75MN415050H3JCAP FILM 1.5UF 5% 400VDC RADIAL220VPolypropylen (PP), Metalliseret10.6 mOhms0 - Immediate$14.52Vis detaljer
CAP FILM 3.3UF 5% 400VDC RADIALR75MR433050H3JCAP FILM 3.3UF 5% 400VDC RADIAL220VPolypropylen (PP), Metalliseret7.2 mOhms128 - Immediate$28.47Vis detaljer
CAP FILM 0.027UF 5% 630VDC RADR75PI227050H0JCAP FILM 0.027UF 5% 630VDC RAD250VPolypropylen (PP), Metalliseret41.3 mOhms2164 - Immediate$3.61Vis detaljer
CAP FILM 0.039UF 5% 630VDC RADR75PI239050H3JCAP FILM 0.039UF 5% 630VDC RAD250VPolypropylen (PP), Metalliseret28.6 mOhms0 - Immediate$3.55Vis detaljer
CAP FILM 0.047UF 5% 630VDC RADR75PI247050H3JCAP FILM 0.047UF 5% 630VDC RAD250VPolypropylen (PP), Metalliseret23.7 mOhms43 - Immediate$3.61Vis detaljer
CAP FILM 0.056UF 5% 630VDC RADR75PI256050H3JCAP FILM 0.056UF 5% 630VDC RAD250VPolypropylen (PP), Metalliseret28.4 mOhms1989 - Immediate$3.68Vis detaljer
CAP FILM 0.1UF 5% 630VDC RADIALR75PI310050H3JCAP FILM 0.1UF 5% 630VDC RADIAL250VPolypropylen (PP), Metalliseret15.9 mOhms14 - Immediate$4.95Vis detaljer
CAP FILM 0.12UF 5% 630VDC RADIALR75PI312050H3JCAP FILM 0.12UF 5% 630VDC RADIAL250VPolypropylen (PP), Metalliseret13.3 mOhms659 - Immediate$5.01Vis detaljer
CAP FILM 0.18UF 5% 630VDC RADIALR75PI318050H3JCAP FILM 0.18UF 5% 630VDC RADIAL250VPolypropylen (PP), Metalliseret13.3 mOhms965 - Immediate$6.02Vis detaljer
CAP FILM 0.18UF 5% 630VDC RADIALR75PI318050H7JCAP FILM 0.18UF 5% 630VDC RADIAL250VPolypropylen (PP), Metalliseret13.3 mOhms0 - Immediate$6.21Vis detaljer
Published: 2020-07-10