QGS Pyroelectric Infrared Gas Sensors
KEMET's SMD gas sensors have a long and maintenance-free operational lifetime making them ideal for highly demanding automotive or medical applications
KEMET's QGS thin film digital pyroelectric IR sensors for gas detection and concentration measurement combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of target gases. These high-quality sensors in a small SMD package integrate a digital, current mode readout that enables lower IR emitter duty cycles, saving significantly on system-level power consumption, while maintaining high SNR. Industry-standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design and various optical filter options are also available. These sensors can be connected in linear series to allow synchronized sampling across devices. The long and maintenance-free operational lifetime makes them ideal for highly demanding automotive or medical applications.
Field of View
- High sensitivity with fast response time
- High dynamic range
- Small SMD package
- I2C communication compatible
- Digital output
- Programmable gain and filtering
- Various optical filter options
- Integrated configurable amplifier, filter, and ADC
- Low power consumption
- Gas and gas flues
- HVAC (refrigerant or CO2-driven ventilation system)
- Industrial process and safety
- Medical capnography and anesthesia
- Handheld breath analysis and breath rate measurement
- Breath actuated dispenser
- Automotive cabin air quality
- Exhaust (CO2 content)
- Home and building technology
- Environmental monitoring (ambient CO2 level)
- Pollution air quality in home, office, and car (excessive CO2 level)
QGS Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USEQGSEAN8L180 | SENSOR NITRIC OXIDE I2C OUTPUT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | USEQGSEACH4180 | SENSOR METHANE I2C OUTPUT | 0 - Immediate | $90.29 | Vis detaljer |
![]() | ![]() | USEQGSM1N8L100 | SENSOR NITRIC OXIDE I2C OUTPUT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | USEQGSM1CH4100 | SENSOR NATURAL GAS I2C OUTPUT | 0 - Immediate | $402.97 | Vis detaljer |
![]() | ![]() | USEQGSEAC82180 | SENSOR CARBON DIOXIDE I2C OUTPUT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | USEQGSEH950180 | SENSOR I2C OUTPUT SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | USEQGSM1C82100 | SENSOR CARBON DIOXIDE I2C OUTPUT | 0 - Immediate | $447.79 | Vis detaljer |
Module Type
| Billede | Manufacturer Part Number | Beskrivelse | Type | Nøjagtighed | Output | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | USEQGSM1C82100 | SENSOR CARBON DIOXIDE I2C OUTPUT | Kuldioxid (CO2) | - | I2C | 0 - Immediate | $447.79 | Vis detaljer |
![]() | ![]() | USEQGSM1CH4100 | SENSOR NATURAL GAS I2C OUTPUT | Naturgas (CH4) | - | I2C | 0 - Immediate | $402.97 | Vis detaljer |
![]() | ![]() | USEQGSM1N8L100 | SENSOR NITRIC OXIDE I2C OUTPUT | Salpetersuroxid (NO) | - | I2C | 0 - Immediate | See Page for Pricing | Vis detaljer |
Evaluation Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USEQGSK3000000 | GAS DETECTOR, EVALUATION KIT DIG | 0 - Immediate | $5,024.77 | Vis detaljer |
Control Board for Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USEQCSK0000000 | CONTROL BRD FOR MODULES MAX 4 | 0 - Immediate | $2,734.13 | Vis detaljer |