PHBC Series Normal Mode Chokes

KEMET's PHBC series coils are normal mode chokes with a wide variety of characteristics

Image of KEMET's PHBC Series Normal Mode ChokesThe KEMET PHBC coils are designed with Fe-Ni dust cores characterized by low core loss, high saturation magnetic flux density, and good DC superposition, useful in various fields such as DC/DC converter and normal noise countermeasures.

Features
  • Fe-Ni dust core material
  • Most suitable for big current applications
  • Low core loss
  • High saturation magnetic flux density
  • Good DC superposition characteristics
  • Wide variety of sizes and specifications
  • Inductances up to 311 μH at 0 A ±20%
  • Rated current up to 30 A
  • Operating temperature range from -40°C to +125°C
Applications
  • Switching power supply outlets
  • DC/DC converters
  • Phase compensation and boost converters
  • Normal mode noise countermeasures

PHBC Series Normal Mode Chokes

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 8A 22.2 MOHM THPHBC14-1R2A0067VFIXED IND 8A 22.2 MOHM TH118 - Immediate$70.92Vis detaljer
FIXED IND 2A 54.1 MOHM THPHBC8S-0R6A0043VFIXED IND 2A 54.1 MOHM TH0 - Immediate$13.26Vis detaljer
FIXED IND 5A 35.6 MOHM THPHBC12-1R0A0080VFIXED IND 5A 35.6 MOHM TH0 - Immediate$23.69Vis detaljer
FIXED IND 3A 31.2 MOHM THPHBC10-0R8A0038VFIXED IND 3A 31.2 MOHM TH0 - Immediate$21.20Vis detaljer
FIXED IND 3A 42.3 MOHM THPHBC10-0R8A0068VFIXED IND 3A 42.3 MOHM TH0 - Immediate$22.04Vis detaljer
FIXED IND 5A 21.1 MOHM THPHBC12-1R0A0028VFIXED IND 5A 21.1 MOHM TH0 - Immediate$22.02Vis detaljer
FIXED IND 3A 53 MOHM THPHBC10-0R8A0107VFIXED IND 3A 53 MOHM TH0 - Immediate$22.87Vis detaljer
FIXED IND 6A 24.7 MOHM THPHBC13-1R2A0081VFIXED IND 6A 24.7 MOHM TH0 - Immediate$34.04Vis detaljer
FIXED IND 6A 31.7 MOHM THPHBC13-1R2A0127VFIXED IND 6A 31.7 MOHM TH0 - Immediate$35.24Vis detaljer
FIXED IND 20A 10.4 MOHM THPHBC24N-2R3A0104VFIXED IND 20A 10.4 MOHM TH20 - Immediate$203.90Vis detaljer
Published: 2020-01-16