PEx227 and PEx228 Series 80 V Expansion of Hybrid Polymer Aluminum Electrolytic Capacitors
KEMET capacitors provide a solution for 48 V automotive and industrial systems
KEMET, a YAGEO Group company, PEx227 and PEx228 series (PEB, PEG, PEH, PES, and PEV families) are an 80 V expansion that are designed to meet higher-voltage solutions in 48 V automotive and industrial systems. This 80 V addition provides the balance between voltage capability, size, and performance, offering greater design flexibility and improved reliability for applications requiring enhanced electrical stability up to +150°C, delivering proven AEC-200 reliability, high-ripple current, and low-ESR performance demanded by modern power electronics.
- AEC-Q200 automotive qualified
- 2,000 hours at +150°C
- Ultra-high CV
- Extremely high ripple current
- ESR stability over its lifetime
- High vibration resistance
- Polarized all-welded design
- Outstanding electrical performance
- Automotive
- Industrial
- Mobile
- Aerospace
PEx227 and PEx228 Series 80 V Expansion of Hybrid Polymer Aluminum Electrolytic Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PEB227NKL3520QE4 | ALU CAP 520UF 80V SMD VERTICAL | 520 µF | 0 - Immediate | $18.36 | Vis detaljer |
![]() | ![]() | PEG227NKL3520QE4 | ALU CAP 520UF 80V AXIAL LEAD | 520 µF | 0 - Immediate | $18.28 | Vis detaljer |
![]() | ![]() | PES228NKP3560QE4 | ALU CAP 560UF 80V SMD CROWN | 560 µF | 0 - Immediate | $33.20 | Vis detaljer |
![]() | ![]() | PEH228NLL3570QE4 | ALU CAP 570UF 80V RADIAL CROWN | 570 µF | 0 - Immediate | $31.66 | Vis detaljer |
![]() | ![]() | PEV228NLL3570QE4 | ALU CAP 570UF 80V SMD VERTICAL | 570 µF | 0 - Immediate | $33.55 | Vis detaljer |
![]() | ![]() | PEG227NKP3750QE4 | ALU CAP 750UF 80V AXIAL LEAD | 750 µF | 0 - Immediate | $19.02 | Vis detaljer |
![]() | ![]() | PEH228NML3750QE4 | ALU CAP 750UF 80V RADIAL CROWN | 750 µF | 0 - Immediate | $25.75 | Vis detaljer |
![]() | ![]() | PES227NKP3750QE4 | ALU CAP 750UF 80V SMD CROWN | 750 µF | 0 - Immediate | $33.04 | Vis detaljer |
![]() | ![]() | PEV227NLL3750QE4 | ALU CAP 750UF 80V SMD VERTICAL | 750 µF | 0 - Immediate | $33.62 | Vis detaljer |
![]() | ![]() | PEH228NLP3820QE4 | ALU CAP 820UF 80V RADIAL CROWN | 820 µF | 0 - Immediate | $28.88 | Vis detaljer |
![]() | ![]() | PEV228NLP3820QE4 | ALU CAP 820UF 80V SMD VERTICAL | 820 µF | 0 - Immediate | $30.99 | Vis detaljer |
![]() | ![]() | PEB227NLP4110QE4 | ALU CAP 1100UF 80V SMD VERTICAL | 1100 µF | 0 - Immediate | $19.37 | Vis detaljer |
![]() | ![]() | PEH228NMP4110QE4 | ALU CAP 1100UF 80V RADIAL CROWN | 1100 µF | 0 - Immediate | $28.40 | Vis detaljer |
![]() | ![]() | PEV227NLP4110QE4 | ALU CAP 1100UF 80V SMD VERTICAL | 1100 µF | 0 - Immediate | $31.10 | Vis detaljer |
![]() | ![]() | PEG227NMS4180QE4 | ALU CAP 1800UF 80V AXIAL LEAD | 1800 µF | 0 - Immediate | $27.48 | Vis detaljer |