Multilayer High-Performance Piezoelectric Actuators – AHB Series

KEMET’s multilayer piezoelectric actuators are ceramic elements used to convert electrical energy into mechanical energy

Image of KEMET's Multilayer High-Performance Piezoelectric Actuators – AHB SeriesThe AHB series multilayer piezoelectric actuators from KEMET, a YAGEO Company, are produced based on a unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, they are smaller in size but can generate higher displacements and forces at low voltages. The AHB metal sealed +85°C high-performance series actuators are less impacted by ambient humidity due to insulation from the atmosphere. As a result, long operational life and high performance have been attained, which are ideal for use in various high-reliability applications such as semiconductor device production equipment and optical communication equipment.

Resources
  • AHB Actuator Displacement vs Temperature
  • Image of KEMET AHB Actuator Displacement vs Temperature
  • AHB Actuator Displacement vs Voltage
  • Image of KEMET AHB Actuator Displacement vs Voltage
  • AHB Metal Sealed Actuators Lineup G Force
  • Image of KEMET AHB Metal Sealed Actuators Lineup G Force
Benefits
  • Built-in pre-load mechanism and mounting attachments allow for easier installation into equipment
  • Accurate nanometer positioning
  • Operating temperature range of -25°C to +85°C
  • Minimum mechanical abrasion
  • High reliability: Realization of MTTF = 36,000 hours at +85°C and 100 V
  • Large displacement type
  • Large generated force of 800 N
  • Long operational life
Applications
  • Typical applications include fine adjustment of various X-Y table steppers
  • Mirror/prism positioning
  • Linear motors
  • Fluid flow control valve drives, vibration sources, and manipulators

Multilayer High-Performance Piezoelectric Actuators – AHB Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ACTUATOR PEIZO METAL CASE 150VAHB500C451WD1-A0LFACTUATOR PEIZO METAL CASE 150V0 - Immediate$5,895.51Vis detaljer
AHB, METAL SEALD, 55UM,800N, WITAHB550C801WD1-A0LFAHB, METAL SEALD, 55UM,800N, WIT2 - Immediate$6,732.02Vis detaljer
AHB, METAL SEALD, 70UM, 800N, WIAHB700C801WD1-A0LFAHB, METAL SEALD, 70UM, 800N, WI3 - Immediate$8,173.56Vis detaljer
AHB, METAL SEALD, 52UM, 1700N, WAHB550C172WD1-A0LFAHB, METAL SEALD, 52UM, 1700N, W2 - Immediate$9,232.45Vis detaljer
AHB, METAL SEALD, 80UM, 800N, WIAHB800C801WD1-A0LFAHB, METAL SEALD, 80UM, 800N, WI2 - Immediate$10,188.79Vis detaljer
AHB, METAL SEALD, 80UM, 800N, FEAHB800C801ND0LFAHB, METAL SEALD, 80UM, 800N, FE2 - Immediate$10,929.26Vis detaljer
AHB, METAL SEALD, 80UM, 800N, FLAHB800C801FD0LFAHB, METAL SEALD, 80UM, 800N, FL2 - Immediate$10,929.26Vis detaljer
AHB, METAL SEALD, 70UM, 800N, FEAHB700C801ND0LFAHB, METAL SEALD, 70UM, 800N, FE1 - Immediate$8,924.45Vis detaljer
AHB, METAL SEALD, 55UM, 800N, FLAHB550C801FD0LFAHB, METAL SEALD, 55UM, 800N, FL4 - Immediate$7,492.24Vis detaljer
AHB, METAL SEALD, 103UM, 800N, FAHB101C801FD0LFAHB, METAL SEALD, 103UM, 800N, F0 - Immediate$12,823.80Vis detaljer
AHB, METAL SEALD, 52UM, 3000N, WAHB550C302WD1-A0LFAHB, METAL SEALD, 52UM, 3000N, W2 - Immediate$12,895.43Vis detaljer
AHB, METAL SEALD, 95UM, 3600N, WAHB101C362WD1-A0LFAHB, METAL SEALD, 95UM, 3600N, W1 - Immediate$21,406.18Vis detaljer
AHB, METAL SEALD, 140UM, 3600N,AHB151C362WD1-A0LFAHB, METAL SEALD, 140UM, 3600N,4 - Immediate$30,314.24Vis detaljer
AHB, METAL SEALD, 55UM, 800N, FEAHB550C801ND0LFAHB, METAL SEALD, 55UM, 800N, FE0 - Immediate$6,379.88Vis detaljer
AHB, METAL SEALD, 70UM, 800N, FLAHB700C801FD0LFAHB, METAL SEALD, 70UM, 800N, FL0 - Immediate$7,688.22Vis detaljer
AHB, METAL SEALD, 103UM, 800N, WAHB101C801WD1-A0LFAHB, METAL SEALD, 103UM, 800N, W0 - Immediate$10,471.23Vis detaljer
AHB, METAL SEALD, 103UM, 800N, FAHB101C801ND0LFAHB, METAL SEALD, 103UM, 800N, F0 - Immediate$11,148.92Vis detaljer
AHB, METAL SEALD, 68UM, 3000N, WAHB700C302WD1-A0LFAHB, METAL SEALD, 68UM, 3000N, W0 - Immediate$13,461.08Vis detaljer
AHB, METAL SEALD, 95UM, 3000N, WAHB101C302WD1-A0LFAHB, METAL SEALD, 95UM, 3000N, W0 - Immediate$17,500.69Vis detaljer
SOLENOID PIEZO METAL 80UM 450NAHB800C451WD1-A0LFSOLENOID PIEZO METAL 80UM 450N0 - Immediate$8,188.28Vis detaljer
Published: 2023-12-07