Metal Composite Power Inductors - MPGV Series
KEMET metal composite (METCOM) inductors have high saturation capabilities maintaining functionality with high-current transients
KEMET, a YAGEO company, introduces MPGV metal composite inductors which are ideal for use in a wide variety of DC-to-DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high-current transients and is characterized by temperature-stable inductance. The durability has been further improved and allows for vibration resistance of up to 50 G.
- Metal composite powder
- Shielded construction, SMD configuration
- Inductance range: 0.47 µH to 47.00 µH
- Operating temperature: up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
- 50 G vibration resistance
- AEC-Q200 qualified
- LED headlights
- Meter cluster panels
- Head-up displays (HUD)
- Electric water pumps (EWP)
- Electric oil pumps (EOP)
- Electric power steering (EPS)
Metal Composite Power Inductors - MPGV Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Strøm - Mætning (Isat) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MPGV1D1054LR47 | FIXED IND 0.47UH 30.9A 1.9 MOHM | 30.9 A | 51A | 0 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | MPGV1D1054LR68 | FIXED IND 0.68UH 25.6A 2.8 MOHM | 25.6 A | 38A | 0 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | MPGV1D1054L1R0 | FIXED IND 1UH 23.2A 3.2 MOHM SMD | 23.2 A | 34A | 0 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | MPGV1D1054L1R5 | FIXED IND 1.5UH 19.7A 4.5 MOHM | 19.7 A | 28A | 0 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | MPGV1D1054L2R2 | FIXED IND 2.2UH 16.6A 6.3 MOHM | 16.6 A | 26,5A | 995 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | MPGV1D1054L3R3 | FIXED IND 3.3UH 14.5A 8.3 MOHM | 14.5 A | 23A | 945 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | MPGV1D1054L4R7 | FIXED IND 4.7UH 11.3A 13.6 MOHM | 11.3 A | 18,5A | 944 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | MPGV1D1054L6R8 | FIXED IND 6.8UH 9.4A 19.6 MOHM | 9.4 A | 15A | 9 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | MPGV1D1054L100 | FIXED IND 10UH 7.6A 29.9 MOHM | 7.6 A | 12,5A | 956 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | MPGV1D1054L150 | FIXED IND 15UH 6.6A 39.3 MOHM | 6.6 A | 11A | 966 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | MPGV1D1054L220 | FIXED IND 22UH 5.8A 51.3 MOHM | 5.8 A | 8,5A | 45 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | MPGV1D1054L330 | FIXED IND 33UH 4.5A 85.1 MOHM | 4.5 A | 7,5A | 9 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | MPGV1D1054L470 | FIXED IND 47UH 3.6A 135.2 MOHM | 3.6 A | 6A | 763 - Immediate | $8.37 | Vis detaljer |