Hybrid Polymer +125°C Radial Crown SMD Capacitors – PHS223/PHV223 Series
KEMET PHS223/PHV223 series aluminum capacitors with remarkable electrical performance are designed for automotive and high-stress environments
The PHS223 and PHV223 series hybrid radial crown capacitors from KEMET, a YAGEO company, have extremely high ripple current and ultra-low ESR conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The winding is impregnated with a liquid electrolyte that adds to the self-healing features of the capacitor.
The surface mount form factor is available in horizontal and vertical mounting options. The capacitors are reflow capable. High vibration resistance can be achieved without clamping due to the surface mount termination.
- Reflow capable
- High-temperature capability up to +140°C
- Extremely high ripple current
- Up to 40 ARMS, continuous load
- More than 3,000 hours at +125°C
- High vibration resistance (without clamping)
- AEC-Q200 compliant
- Self-healing behaviors
- Full design flexibility
- Automotive
- DC-Link for 48 V inverters
- Cooling fans
- Power steering
- Water cooling pumps
- Braking and injection systems
- Industrial
- SMPS
- Motor drives
- Low voltage power electronic applications
- Communication Infrastructure
- Servers
- Data centers
- Military/Aerospace
- Power supplies
- eVTOL
- LEO satellites
- Hold up
- Pumps
PHS223 Series Hybrid Polymer SMD Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHS223JKP4210ME4 | CAP ALUM HYB 2100UF 20% 35V SMD | 400 - Immediate | $108.22 | Vis detaljer |
![]() | ![]() | PHS223JLP4320ME4 | CAP ALUM HYB 3200UF 20% 35V SMD | 306 - Immediate | $126.04 | Vis detaljer |
![]() | ![]() | PHS223HKP4360ME4 | CAP ALUM HYB 3600UF 20% 25V SMD | 300 - Immediate | $106.26 | Vis detaljer |
![]() | ![]() | PHS223HLP4520ME4 | CAP ALUM HYB 5200UF 20% 25V SMD | 315 - Immediate | $123.44 | Vis detaljer |
PHV223 Series Hybrid Polymer SMD Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHV223JKL4140ME4 | CAP ALUM HYB 1400UF 20% 35V SMD | 425 - Immediate | $103.79 | Vis detaljer |
![]() | ![]() | PHV223JKP4210ME4 | CAP ALUM HYB 2100UF 20% 35V SMD | 340 - Immediate | $113.30 | Vis detaljer |
![]() | ![]() | PHV223JLL4220ME4 | CAP ALUM HYB 2200UF 20% 35V SMD | 335 - Immediate | $106.07 | Vis detaljer |
![]() | ![]() | PHV223HKL4250ME4 | CAP ALUM HYB 2500UF 20% 25V SMD | 425 - Immediate | $102.33 | Vis detaljer |
![]() | ![]() | PHV223JLP4320ME4 | CAP ALUM HYB 3200UF 20% 35V SMD | 0 - Immediate | $113.80 | Vis detaljer |
![]() | ![]() | PHV223HKP4360ME4 | CAP ALUM HYB 3600UF 20% 25V SMD | 340 - Immediate | $111.08 | Vis detaljer |
![]() | ![]() | PHV223HLL4370ME4 | CAP ALUM HYB 3700UF 20% 25V SMD | 0 - Immediate | $103.79 | Vis detaljer |
![]() | ![]() | PHV223HLP4520ME4 | CAP ALUM HYB 5200UF 20% 25V SMD | 0 - Immediate | $111.58 | Vis detaljer |