High Voltage C0G Surface-Mount MLCCs
KEMET’s high voltage C0G dielectric surface-mount MLCCs feature high ripple current capability
KEMET high voltage C0G dielectric surface-mount MLCCs feature a maximum operating temperature of +125°C (minimum -55°C) and voltage from 500 VDC to 10,000 VDC. The C0G material incorporated into these SMD MLCCs is temperature compensating and exhibits no capacitance change with respect to time and voltage, and very minimal change in capacitance with respect to ambient temperature. These capacitors are available in commercial grades in addition to automotive grades that meet the Automotive Electronics Council's stringent AEC-Q200 qualification requirements. Their exceptional performance at high frequencies has made C0G high voltage a preferred dielectric choice of design engineers worldwide.
KEMET enhances its C0G high voltage offering to include industry-leading capacitance values in the 500 V to 10,000 V range for commercial grade and in the 500 V to 3,000 V in automotive grade. Featuring an EIA 0603 case size, these high voltage C0G capacitance extensions are available across all case sizes in both commercial and automotive grades in standard and flexible terminations.
Resources
- Product highlight: KC-LINK™ for Fast Switching Semiconductor Applications
- AEC-Q200 automotive qualified
- High ripple current capability
- Extremely low ESR and ESL
- High-frequency operation up to 100s of MHz
- Operating temperature range of -55°C to +125°C
- Lead (Pb)-free, RoHS, and REACH-compliant
- EIA 0603 to 4540 case sizes
- DC voltage ratings from 500 V to 10,000 V
- Capacitance offerings from 1 pF to 0.150 µF
- No piezoelectric noise
- High thermal stability
- No capacitance change with DC voltage
- Negligible capacitance shift with respect to temperature
- No capacitance decay with time
- High-frequency power converters
- Wide bandgap (WBG), silicon carbide (SiC), and gallium nitride (GaN) systems
- Resonant circuits (LLC, wireless charging, and more)
- Electric vehicles
- DC links
- Inverters
- Snubbers
- Power supplies
- LCD ballasts
- HID lighting
- Telecom equipment
- Industrial and medical equipment/controls
- LAN/WAN interfaces
- Analog and digital modems
High Voltage C0G Surface-Mount MLCCs
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | C1206C100JDGACTU | CAP CER 10PF 1KV C0G/NP0 1206 | 1000V (1kV) | 6546 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | C1210C102JDGACTU | CAP CER 1000PF 1KV C0G/NP0 1210 | 1000V (1kV) | 5549 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | C1206C470JGGACTU | CAP CER 47PF 2KV C0G/NP0 1206 | 2000V (2kV) | 951 - Immediate | $7.29 | Vis detaljer |
![]() | ![]() | C1206C332JBGACAUTO | CAP CER 3300PF 630V C0G/NP0 1206 | 630V | 8374 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | C1206C222JBGACAUTO | CAP CER 2200PF 630V C0G/NP0 1206 | 630V | 12345 - Immediate | $3.11 | Vis detaljer |
![]() | ![]() | C1206C332JBGACTU | CAP CER 3300PF 630V C0G/NP0 1206 | 630V | 4034 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | C1206C222JBGACTU | CAP CER 2200PF 630V C0G/NP0 1206 | 630V | 21394 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | C0805C101JDGACTU | CAP CER 100PF 1KV C0G/NP0 0805 | 1000V (1kV) | 17139 - Immediate | $3.11 | Vis detaljer |
![]() | ![]() | C1206C471KCGACTU | CAP CER 470PF 500V C0G/NP0 1206 | 500V | 516 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | C1206C101JCGACTU | CAP CER 100PF 500V C0G/NP0 1206 | 500V | 13248 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | C1206C100JCGACTU | CAP CER 10PF 500V C0G/NP0 1206 | 500V | 0 - Immediate | $6.34 | Vis detaljer |
![]() | ![]() | C1206C470JCGACTU | CAP CER 47PF 500V C0G/NP0 1206 | 500V | 632 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | C0805C100JCGACTU | CAP CER 10PF 500V C0G/NP0 0805 | 500V | 3985 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | C0805C101JCGACTU | CAP CER 100PF 500V C0G/NP0 0805 | 500V | 2128 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | C1206C101KGGACTU | CAP CER 100PF 2KV C0G/NP0 1206 | 2000V (2kV) | 5537 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | C1206C472JBGACTU | CAP CER 4700PF 630V C0G/NP0 1206 | 630V | 4084 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | C1210C682JBGACTU | CAP CER 6800PF 630V C0G/NP0 1210 | 630V | 669 - Immediate | $4.69 | Vis detaljer |
![]() | ![]() | C1210C682JBGACAUTO | CAP CER 6800PF 630V C0G/NP0 1210 | 630V | 5693 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | C0805C681JCGACTU | CAP CER 680PF 500V C0G/NP0 0805 | 500V | 14349 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | C1206C101JBGACTU | CAP CER 100PF 630V C0G/NP0 1206 | 630V | 3383 - Immediate | $2.22 | Vis detaljer |