Electric Double-Layer Capacitors (EDLC) Supercapacitors
KEMET supercapacitors offer high capacitance, fast charging, and unlimited charge/discharge cycles
KEMET, a YAGEO group company, offers a wide portfolio of supercapacitors that store electric energy via an electric double layer at an interface between an electrolyte and a solid electrode. The solid electrode is primarily carbon with a high amount of surface area. The combination of surface-mount and thin electric double layer thickness determines high capacitance capability. High capacitance, fast charging, and unlimited charge/discharge cycling make supercapacitors widely used in industry.
KEMET is the only producer of supercapacitors using aqueous electrolyte solutions in the world. Aqueous electrolytes are highly conductive, low in environmental impact, non-toxic, and non-flammable, yielding strong performance and safety credentials. They also typically have greater resistance to moisture absorption than organic compounds, resulting in a longer lifetime with better stability.
The electrolyte of dilute sulfuric acid maintains high durability even under high-temperature and high-humidity conditions. A proprietary separator membrane has been developed from a high heat-resistant material whose pore diameter does not close even after extended use to improve the robustness at high temperatures. Small-cell super capacitors from KEMET feature a high-strength vulcanized rubber bond to ensure against liquid electrolyte leakage. The cross-section shown in figure 2 explains how these supercapacitors are constructed, including the aqueous electrolyte, rubberized electrodes, and separator membrane.
- Extended operational range: -40°C to +85°C (depending on series)
- Qualification at +85°C/2,000 hours (depending on series)
- Maintenance-free
- Lead-free and RoHS-compliant
- Secondary battery in a DC circuit
- Hold-up applications
EDLC Supercapacitors - SMD - Consumer and Industrial Grade
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FCR0H104ZFTBR24 | CAP SUPER 0.10F 5.5V SMD | 100 mF | 5.5 V | 470 - Immediate | $30.56 | Vis detaljer |
![]() | ![]() | FC0H473ZFTBR24 | CAP 47MF -20% +80% 5.5V SMD | 47 mF | 5.5 V | 6977 - Immediate | $17.44 | Vis detaljer |
![]() | ![]() | FCS0H473ZFTBR24 | CAP 47MF -20% +80% 5.5V SMD | 47 mF | 5.5 V | 312 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | FC0H104ZFTBR24 | CAP 100MF -20% +80% 5.5V SMD | 100 mF | 5.5 V | 2846 - Immediate | $20.80 | Vis detaljer |
![]() | ![]() | FCS0H104ZFTBR24 | CAP 100MF -20% +80% 5.5V SMD | 100 mF | 5.5 V | 1424 - Immediate | $23.84 | Vis detaljer |
![]() | ![]() | FCS0V104ZFTBR24 | CAP 100MF -20% +80% 3.5V SMD | 100 mF | 3.5 V | 4918 - Immediate | $26.18 | Vis detaljer |
![]() | ![]() | FC0V104ZFTBR24 | CAP 100MF -20% +80% 3.5V SMD | 100 mF | 3.5 V | 2541 - Immediate | $22.82 | Vis detaljer |
![]() | ![]() | FC0H224ZFTBR24 | CAP 220MF -20% +80% 5.5V SMD | 220 mF | 5.5 V | 5962 - Immediate | $21.68 | Vis detaljer |
![]() | ![]() | FC0V224ZFTBR24 | CAP 220MF -20% +80% 3.5V SMD | 220 mF | 3.5 V | 0 - Immediate | $23.27 | Vis detaljer |
![]() | ![]() | FCS0V224ZFTBR24 | CAP 220MF -20% +80% 3.5V SMD | 220 mF | 3.5 V | 0 - Immediate | $23.46 | Vis detaljer |
![]() | ![]() | FCS0H224ZFTBR24 | CAP 220MF -20% +80% 5.5V SMD | 220 mF | 5.5 V | 8915 - Immediate | $30.56 | Vis detaljer |
![]() | ![]() | FC0V474ZFTBR24 | CAP 470MF -20% +80% 3.5V SMD | 470 mF | 3.5 V | 17655 - Immediate | $22.57 | Vis detaljer |
![]() | ![]() | FCS0V474ZFTBR24 | CAP 470MF -20% +80% 3.5V SMD | 470 mF | 3.5 V | 2115 - Immediate | $24.60 | Vis detaljer |
![]() | ![]() | FC0H474ZFTBR32-SS | CAP 470MF -20% +80% 5.5V SMD | 470 mF | 5.5 V | 0 - Immediate | $44.00 | Vis detaljer |
![]() | ![]() | FC0H105ZFTBR44-SS | CAP 1F -20% +80% 5.5V SMD | 1 F | 5.5 V | 1330 - Immediate | $66.70 | Vis detaljer |
EDLC Supercapacitors - Radial - Consumer and Industrial Grade
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FM0H104ZF | CAP 100MF -20% +80% 5.5V T/H | 100 mF | 5.5 V | 2765 - Immediate | $18.77 | Vis detaljer |
![]() | ![]() | FMR0H104ZF | CAP 100MF -20% +80% 5.5V T/H | 100 mF | 5.5 V | 9310 - Immediate | $21.37 | Vis detaljer |
![]() | ![]() | FM0H103ZF | CAP 10MF -20% +80% 5.5V T/H | 10 mF | 5.5 V | 1850 - Immediate | $17.44 | Vis detaljer |
![]() | ![]() | FMR0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 47 mF | 5.5 V | 2777 - Immediate | $21.37 | Vis detaljer |
![]() | ![]() | FME0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 47 mF | 5.5 V | 1067 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | FMC0H104ZF | CAP 100MF -20% +80% 5.5V T/H | 100 mF | 5.5 V | 1978 - Immediate | $20.10 | Vis detaljer |
![]() | ![]() | FMR0V104ZF | CAP 100MF -20% +80% 3.5V T/H | 100 mF | 3.5 V | 27 - Immediate | $18.77 | Vis detaljer |
![]() | ![]() | FM0H223ZF | CAP 22MF -20% +80% 5.5V T/H | 22 mF | 5.5 V | 792 - Immediate | $16.29 | Vis detaljer |
![]() | ![]() | FM0J473ZF | CAP 47MF -20% +80% 6.5V T/H | 47 mF | 6.5 V | 268 - Immediate | $20.92 | Vis detaljer |
![]() | ![]() | FM0H224ZF | CAP 220MF -20% +80% 5.5V T/H | 220 mF | 5.5 V | 3442 - Immediate | $20.48 | Vis detaljer |
EDLC Supercapacitors - Radial - Automotive Consumer and Industrial Grade
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FYL0H103ZF | CAP 10MF -20% +80% 5.5V T/H | 10 mF | 5.5 V | 397 - Immediate | $15.34 | Vis detaljer |
![]() | ![]() | FG0H103ZF | CAP 10MF -20% +80% 5.5V T/H | 10 mF | 5.5 V | 1419 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | FS0H223ZF | CAP 22MF -20% +80% 5.5V T/H | 22 mF | 5.5 V | 1701 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | FR0H223ZF | CAP 22MF -20% +80% 5.5V T/H | 22 mF | 5.5 V | 341 - Immediate | $20.10 | Vis detaljer |
![]() | ![]() | FYD0H223ZF | CAP 22MF -20% +80% 5.5V T/H | 22 mF | 5.5 V | 310 - Immediate | $19.40 | Vis detaljer |
![]() | ![]() | FA1A223ZF | CAP 22MF -20% +80% 11V T/H | 22 mF | 11 V | 290 - Immediate | $57.44 | Vis detaljer |
![]() | ![]() | FG0H223ZF | CAP 22MF -20% +80% 5.5V T/H | 22 mF | 5.5 V | 1816 - Immediate | $17.69 | Vis detaljer |
![]() | ![]() | FYH0H223ZF | CAP 22MF -20% +80% 5.5V T/H | 22 mF | 5.5 V | 0 - Immediate | $19.40 | Vis detaljer |
![]() | ![]() | FYL0H223ZF | CAP EDLC RAD | 22 mF | 5.5 V | 0 - Immediate | $19.40 | Vis detaljer |
![]() | ![]() | FG0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 47 mF | 5.5 V | 2580 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | FS0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 47 mF | 5.5 V | 2792 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | FYH0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 47 mF | 5.5 V | 725 - Immediate | $20.73 | Vis detaljer |
![]() | ![]() | FR0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 47 mF | 5.5 V | 370 - Immediate | $22.38 | Vis detaljer |
![]() | ![]() | FYL0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 47 mF | 5.5 V | 493 - Immediate | $21.11 | Vis detaljer |
![]() | ![]() | FYD0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 47 mF | 5.5 V | 715 - Immediate | $21.11 | Vis detaljer |
![]() | ![]() | FE0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 47 mF | 5.5 V | 280 - Immediate | $44.19 | Vis detaljer |
![]() | ![]() | FA0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 47 mF | 5.5 V | 397 - Immediate | $47.99 | Vis detaljer |
![]() | ![]() | FYD0H104ZF | CAP 100MF -20% +80% 5.5V T/H | 100 mF | 5.5 V | 32136 - Immediate | $15.72 | Vis detaljer |
![]() | ![]() | FT0H104ZF | CAP 100MF -20% +80% 5.5V T/H | 100 mF | 5.5 V | 106 - Immediate | $20.10 | Vis detaljer |
![]() | ![]() | FGH0H104ZF | CAP 100MF -20% +80% 5.5V T/H | 100 mF | 5.5 V | 575 - Immediate | $19.08 | Vis detaljer |