C4AT/C44H/C44P/C20A Series for PFC and AC Filter
KEMET's power film capacitors for use in harmonic filter applications
KEMET's AC filter metallized polypropylene film capacitors come in radial or cylindrical aluminum can types and have temperature ratings of +75°C to +85°C. Capacitance values range from 0.22 μF to 600 μF with a voltage range from 160 VAC to 1,000 VAC.
These capacitors also have overpressure safety devices in the cylindrical aluminum case, high capacitance density, and long expected life time capabilities. They are customized with screw clamp terminal style and have VDE approval.
- Self-healing
- Overpressure device
- High peak current capability
- Long lifetime
Applications
- AC harmonic filtering
C4AT Series
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Spændingsklassifikation - DC | Dielektrisk materiale | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C4ATHBU4100A3BJ | CAP FILM 1UF 5% 600VDC RADIAL | 350V | 600V | Polypropylen (PP), Metalliseret | 196 - Immediate | $55.35 | Vis detaljer |
![]() | ![]() | C4ATFBW5300A3MJ | CAP FILM 30UF 5% 400VDC RADIAL | 250V | 400V | Polypropylen (PP), Metalliseret | 187 - Immediate | $97.38 | Vis detaljer |
![]() | ![]() | C4ATJBU4300A3GK | CAP FILM 3UF 10% 700VDC RADIAL | 400V | 700V | Polypropylen (PP), Metalliseret | 0 - Immediate | $108.92 | Vis detaljer |
C44H Series
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Dielektrisk materiale | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C44HFG35800ZB0J | CAP FILM 80UF 5% 400VDC RADIAL | 250V | Polypropylen (PP), Metalliseret | -25°C – 70°C | 68 - Immediate | $683.58 | Vis detaljer |
![]() | ![]() | C44HLGP6100AASJ | CAP FILM 100UF 5% 700VDC RADIAL | 330V | Polypropylen (PP), Metalliseret | -25°C – 70°C | 20 - Immediate | $414.19 | Vis detaljer |
![]() | ![]() | C44HLGR6400AASJ | CAP FILM 400UF 5% 700VDC RADIAL | 330V | Polypropylen (PP), Metalliseret | -25°C – 70°C | 0 - Immediate | $749.51 | Vis detaljer |
![]() | ![]() | C44HLGR6600AASJ | CAP FILM 600UF 5% 700VDC RADIAL | 330V | Polypropylen (PP), Metalliseret | -25°C – 70°C | 0 - Immediate | $939.21 | Vis detaljer |
![]() | ![]() | C44HKGR6100AASJ | CAP FILM 100UF 5% 1KVDC RADIAL | 440V | Polypropylen (PP), Metalliseret | -25°C – 70°C | 0 - Immediate | $516.52 | Vis detaljer |
![]() | ![]() | C44HKGR6150AASJ | CAP FILM 150UF 5% 1KVDC RADIAL | 440V | Polypropylen (PP), Metalliseret | -25°C – 70°C | 0 - Immediate | $633.62 | Vis detaljer |
![]() | ![]() | C44HKGR6250AASJ | CAP FILM 250UF 5% 1KVDC RADIAL | 440V | Polypropylen (PP), Metalliseret | -25°C – 70°C | 4 - Immediate | $849.62 | Vis detaljer |
C44P Series
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Dielektrisk materiale | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C44PLGR6600RBSK | CAP FILM 600UF 5% 500VDC RADIAL | 330V | Polypropylen (PP), Metalliseret | -25°C – 70°C | 34 - Immediate | $971.73 | Vis detaljer |
![]() | ![]() | C44PKGR6200AASJ | CAP FILM 200UF 5% 1KVDC RADIAL | 440V | Polypropylen (PP), Metalliseret | -25°C – 70°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
C20A Series
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Dielektrisk materiale | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C20AKGR5220AASK | CAP FILM 22UF 10% 1.28KVDC RAD | 550V | Polypropylen (PP), Metalliseret | 2.1 mOhms | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | C20AZGR5220AASK | CAP FILM 22UF 10% 2.3KVDC RADIAL | 1000V (1kV) | Polypropylen (PP), Metalliseret | 2 mOhms | 35 - Immediate | $1,336.41 | Vis detaljer |
![]() | ![]() | 20ALGR5470AASK | CAP FILM 47UF 10% 1.4KVDC RADIAL | 640V | Polypropylen (PP), Metalliseret | 1.9 mOhms | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | C20AKGR6100AASK | CAP FILM 100UF 10% 750VDC RADIAL | 550V | Polypropylen (PP), Metalliseret | -25°C – 70°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | C20ALGR5680AASK | CAP FILM 68UF 10% 1.4KVDC RADIAL | 640V | Polypropylen (PP), Metalliseret | 1.6 mOhms | 0 - Immediate | See Page for Pricing | Vis detaljer |