C4AS/C4BS Series Power Film Capacitors
KEMET's power film capacitors for snubber applications
KEMET's snubber power film metallized polypropylene capacitors are radial type capacitors with temperature ranges of -40°C to +85°C. Capacitance values range from 0.022 μF to 5.0 μF with a voltage range from 850 VDC / 550 VAC to 1,300 VDC / 750 VAC. These capacitors have excellent self-healing, high ripple and peak current, high frequency, and long expected lifetime capabilities. Customized 2- or 4-leads (PCB connection) and tab terminations (IGBT connection) are available to meet customers' size, shape, and mounting requirements.
- Self-healing
- Low losses
- High ripple and peak current
- High contact reliability
- Suitable for high frequency applications
- Long lifetime
Applications
- Snubber
C4AS Series
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Dielektrisk materiale | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C4ASMBW4200A3HJ | CAP FILM 2UF 5% 850VDC RADIAL | 500V | Polypropylen (PP), Metalliseret | 2.3 mOhms | 440 - Immediate | $86.86 | Vis detaljer |
![]() | ![]() | C4ASPBU3470A3GJ | CAP FILM 0.47UF 5% 1.2KVDC RAD | 630V | Polypropylen (PP), Metalliseret | 4.8 mOhms | 0 - Immediate | $77.85 | Vis detaljer |
![]() | ![]() | C4ASWBW3100A3CJ | CAP FILM 0.1UF 5% 2KVDC RADIAL | 700V | Polypropylen (PP), Metalliseret | 13 mOhms | 106 - Immediate | $62.39 | Vis detaljer |
![]() | ![]() | C4ASPBW4100A3FJ | CAP FILM 1UF 5% 1.2KVDC RADIAL | 630V | Polypropylen (PP), Metalliseret | 3.5 mOhms | 217 - Immediate | $82.29 | Vis detaljer |
![]() | ![]() | C4ASPBW4250A3MJ | CAP FILM 2.5UF 5% 1.2KVDC RADIAL | 630V | Polypropylen (PP), Metalliseret | 3.1 mOhms | 94 - Immediate | $111.20 | Vis detaljer |
![]() | ![]() | C4ASPBW4120A3JJ | CAP FILM 1.2UF 5% 1.2KVDC RADIAL | 630V | Polypropylen (PP), Metalliseret | 2.9 mOhms | 177 - Immediate | $83.18 | Vis detaljer |
![]() | ![]() | C4ASPBW3680A3FJ | CAP FILM 0.68UF 5% 1.2KVDC RAD | 630V | Polypropylen (PP), Metalliseret | 4.9 mOhms | 232 - Immediate | $75.13 | Vis detaljer |
![]() | ![]() | C4ASPBW3470A3GJ | CAP FILM 0.47UF 5% 1.2KVDC RAD | 630V | Polypropylen (PP), Metalliseret | 3.7 mOhms | 221 - Immediate | $73.99 | Vis detaljer |
![]() | ![]() | C4ASMBW4100A3FJ | CAP FILM 1UF 5% 850VDC RADIAL | 500V | Polypropylen (PP), Metalliseret | 4.1 mOhms | 0 - Immediate | $51.67 | Vis detaljer |
![]() | ![]() | C4ASNBW3470A3EJ | CAP FILM 0.47UF 5% 1KVDC RADIAL | 600V | Polypropylen (PP), Metalliseret | 4.1 mOhms | 0 - Immediate | $45.54 | Vis detaljer |
![]() | ![]() | C4ASNBW4100A3FJ | CAP FILM 1UF 5% 1KVDC RADIAL | 600V | Polypropylen (PP), Metalliseret | 3.9 mOhms | 0 - Immediate | $51.67 | Vis detaljer |
![]() | ![]() | C4ASYBW3100A3EJ | CAP FILM 0.1UF 5% 3KVDC RADIAL | 750V | Polypropylen (PP), Metalliseret | 10.5 mOhms | 0 - Immediate | $43.22 | Vis detaljer |
![]() | ![]() | C4ASYBW3150A3GJ | CAP FILM 0.15UF 5% 3KVDC RADIAL | 750V | Polypropylen (PP), Metalliseret | 7.2 mOhms | 237 - Immediate | $71.39 | Vis detaljer |
C4BS Series
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Dielektrisk materiale | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C4BSWBX3100ZBFJ | CAP FILM 0.1UF 5% 2KVDC SCREW | 700V | Polypropylen (PP), Metalliseret | 23.3 mOhms | 0 - Immediate | $80.45 | Vis detaljer |
![]() | ![]() | C4BSPBX4120ZB0J | CAP FILM 1.2UF 5% 1.2KVDC SCREW | 630V | Polypropylen (PP), Metalliseret | 2.8 mOhms | 8 - Immediate | $173.97 | Vis detaljer |
![]() | ![]() | C4BSWBX3470ZB0J | CAP FILM 0.47UF 5% 2KVDC SCREW | 700V | Polypropylen (PP), Metalliseret | 5.1 mOhms | 0 - Immediate | $127.66 | Vis detaljer |