C4AQ Series DC-Link Capacitors

KEMET’s C4AQ DC-Link box configuration capacitors with a life expectancy of 100,000 hours

Image of KEMET's C4AQ Series DC-Link Capacitors KEMET's DC-Link capacitors are important components in the majority of power electronics. They are used to improve the efficiency of the systems, balance the power difference between the input source and the output load, and minimize voltage variation. Advantages of film capacitors are their ability to handle surge voltage up to 1.5 times the rated voltage, handle reverse voltage, and withstand fast charge/discharge conditions. Film capacitors can be designed for high RMS currents, have high reliability due to self-healing properties, offer long expected life, and can be stored without any problems.

Features and Benefits
  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density per volume and voltage up to 230 µF; reduced ESL
  • Low ESR and high IRMS capability up to 35.5 ARMS (+70°C)
  • AEC-Q200 qualified
  • High capacitance density
  • High contact reliability
  • Suitable for high-frequency applications
  • Biased humidity test +60°C/95% R.H. at VNDC - 1,000 hours
  • Long life at rated voltage and temperature: 200K hours @ hot spot of +70°C with minor derating

Resources

C4AQ Series DC-Link Capacitors

BilledeManufacturer Part NumberBeskrivelseSpændingsklassifikation - ACESR (ækvivalent seriemodstand)Tilgængeligt antal PrisVis detaljer
CAP FILM 1UF 5% 1.3KVDC RADIALC4AQUBU4100A1WJCAP FILM 1UF 5% 1.3KVDC RADIAL-33.1 mOhms639 - Immediate$15.50Vis detaljer
CAP FILM 1UF 5% 1.5KVDC RADIALC4AQSBU4100A1WJCAP FILM 1UF 5% 1.5KVDC RADIAL--40°C – 105°C3 - Immediate$14.66Vis detaljer
CAP FILM 1.5UF 5% 1.1KVDC RADIALC4AQQBU4150A1WJCAP FILM 1.5UF 5% 1.1KVDC RADIAL-26.3 mOhms1028 - Immediate$15.75Vis detaljer
CAP FILM 1.5UF 5% 1.5KVDC RADIALC4AQSBU4150A1XJCAP FILM 1.5UF 5% 1.5KVDC RADIAL-17.7 mOhms664 - Immediate$14.85Vis detaljer
CAP FILM 1.8UF 5% 1.3KVDC RADIALC4AQUBU4180A1XJCAP FILM 1.8UF 5% 1.3KVDC RADIAL-19.1 mOhms191 - Immediate$17.17Vis detaljer
CAP FILM 2UF 5% 1.5KVDC RADIALC4AQSBU4200A1YJCAP FILM 2UF 5% 1.5KVDC RADIAL-14.1 mOhms66 - Immediate$18.00Vis detaljer
CAP FILM 2.2UF 5% 1.3KVDC RADIALC4AQUBU4220A1YJCAP FILM 2.2UF 5% 1.3KVDC RADIAL-16 mOhms481 - Immediate$18.84Vis detaljer
CAP FILM 2.7UF 5% 800VDC RADIALC4AQIBU4270A1WJCAP FILM 2.7UF 5% 800VDC RADIAL-18.3 mOhms343 - Immediate$15.43Vis detaljer
CAP FILM 2.7UF 5% 1.1KVDC RADIALC4AQQBU4270A1XJCAP FILM 2.7UF 5% 1.1KVDC RADIAL-15.3 mOhms785 - Immediate$20.70Vis detaljer
CAP FILM 3UF 5% 1.5KVDC RADIALC4AQSBU4300A11JCAP FILM 3UF 5% 1.5KVDC RADIAL-9.7 mOhms0 - Immediate$21.54Vis detaljer
Published: 2018-07-09