Automotive Flex Suppressors
The KEMET suppressor is a composite sheet made by blending and dispersing micron-sized magnetic material powders in a polymer base
The KEMET FLEX SUPPRESSOR® is a composite sheet made by blending and dispersing micron-sized magnetic material powders in a polymer base. These sheets are effective for electromagnetic wave and resonance suppression or improving the magnetic flux convergence and can be cut into a variety of shapes and sizes.
The KEMET Electronics high-frequency noise suppression sheets offer up to a maximum of 0.3 mm thickness, 1 MHz to 3 GHz frequency range, and AEC-Q200 qualification. These sheets are designed to suppress high-frequency noise from electronic devices and are effective for electromagnetic wave and resonance suppression. The thin, flexible material ensures there is virtually no limitation to where these sheets can be used. The KEMET AEC-Q200 and high-frequency noise suppression sheets are ideal for car infotainment, drive recorders, heater controls, keyless entries, and many other automotive applications.
- Wide range of frequencies available from MHz band to GHz band
- Available in AEC-Q200 grade: EFF4 and FF1
- AEC-Q200 temperature Grade 1: -40°C to +125°C
- Thin, flexible material used in portable equipment
- Virtually no limitation to where it can be used
- Less time required for installation
- Easily cut into any shape
- RoHS compliant and halogen-free: low environmental impact
- Flame retardant: UL94 V-0
- Radiation noise suppression for electronic equipment, especially mobile phones, displays, digital still cameras, digital video cameras, notebook PCs and tablets, or car infotainment
- Quasi-microwave range interference prevention inside and in-between electronics, defense in FM radios, digital TVs, LTE, GPS, Wi-Fi, Bluetooth, and optical transceivers
- Electrostatic discharge (ESD) countermeasure
- Audio, radio, and navigation systems
- Satellite radios
- Drive recorders
- Heater controls
- Keyless entry
Automotive Flex Suppressors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FF1(200)-240X240 | RF EMI ABSORB SHEET 9.449X9.449" | 20 - Immediate | $243.70 | Vis detaljer |
![]() | ![]() | FF1(200)-240X240T0800 | RF EMI ABSORB SHEET 9.449X9.449" | 20 - Immediate | $255.53 | Vis detaljer |
![]() | ![]() | EFF4(05)-80X80T0800 | RF EMI ABSORB SHEET 3.15"X3.15" | 60 - Immediate | $150.14 | Vis detaljer |
![]() | ![]() | FF1(100)-120X120T0800 | RF EMI ABSORB SHEET 4.724X4.724" | 0 - Immediate | $52.27 | Vis detaljer |
![]() | ![]() | EFF4(02)-240X240 | RF EMI ABSORB SHEET 9.449X9.449" | 59 - Immediate | $429.85 | Vis detaljer |
![]() | ![]() | EFF4(05)-120X120T0800 | RF EMI ABSORB SHEET 4.724X4.724" | 6 - Immediate | $317.38 | Vis detaljer |
![]() | ![]() | EFF4(02)-120X120T0800 | RF EMI ABSORB SHEET 4.724X4.724" | 0 - Immediate | $129.17 | Vis detaljer |
![]() | ![]() | FF1(300)-240X240T0800 | RF EMI ABSORB SHEET 9.449X9.449" | 2 - Immediate | $347.41 | Vis detaljer |
![]() | ![]() | FF1(100)-240X80T0800 | RF EMI ABSORB SHEET 9.449"X3.15" | 25 - Immediate | $75.10 | Vis detaljer |
![]() | ![]() | EFF4(02)-240X240T0800 | RF EMI ABSORB SHEET 9.449X9.449" | 0 - Immediate | $441.23 | Vis detaljer |
![]() | ![]() | FF1(50)-240X240T0800 | RF EMI ABSORB SHEET 9.449X9.449" | 17 - Immediate | $140.37 | Vis detaljer |
![]() | ![]() | FF1(200)-240X80T0800 | RF EMI ABSORB SHEET 9.449"X3.15" | 15 - Immediate | $118.63 | Vis detaljer |
![]() | ![]() | EFF4(01)-120X120T0800 | RF EMI ABSORB SHEET 4.724X4.724" | 25 - Immediate | $98.44 | Vis detaljer |
![]() | ![]() | FF1(300)-240X240 | RF EMI ABSORB SHEET 9.449X9.449" | 4 - Immediate | $298.29 | Vis detaljer |
![]() | ![]() | EFF4(05)-240X240T0800 | RF EMI ABSORB SHEET 9.449X9.449" | 4 - Immediate | $901.94 | Vis detaljer |
![]() | ![]() | FF1(50)-240X80T0800 | RF EMI ABSORB SHEET 9.449"X3.15" | 0 - Immediate | $47.03 | Vis detaljer |
![]() | ![]() | EFF4(03)-240X240 | RF EMI ABSORB SHEET 9.449X9.449" | 0 - Immediate | $593.04 | Vis detaljer |
![]() | ![]() | EFF4(03)-120X120T0800 | RF EMI ABSORB SHEET 4.724X4.724" | 4 - Immediate | $202.09 | Vis detaljer |
![]() | ![]() | EFF4(05)-240X80T0800 | RF EMI ABSORB SHEET 9.449"X3.15" | 0 - Immediate | $414.16 | Vis detaljer |
![]() | ![]() | FF1(300)-240X80T0800 | RF EMI ABSORB SHEET 9.449"X3.15" | 0 - Immediate | $133.05 | Vis detaljer |