Automotive 105°C Snap-In Capacitors - ALO8A Series
KEMET’s snap-in capacitors are AEC-Q200-qualified and can withstand high vibration in automotive applications
KEMET, a YAGEO company, automotive-grade, high-CV, snap-in capacitors are highly reliable and robust and exhibit excellent performance and high ripple current. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. The +105°C rated ALO8A series has 400 VDC to 450 VDC. The capacitors can withstand vibration up to 10 g. The ALO8A series also has up to 3,000 hours of life at +105°C (VR, IR applied).
- Operating temperature range: -40°C to +105°C
- AEC-Q200
- Very high CV capability
- High ripple current range: 1.5 A up to 2.47 A at 100 Hz and +105°C
- Excellent surge voltage capability
- Optimized designs available upon request
- On-board chargers
- Inverters
- Wall boxes
ALO8A Series Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ALO8AA331CB400 | CAP ALUM 105C 330UF 400VDC | 241 - Immediate | $61.94 | Vis detaljer |
![]() | ![]() | ALO8AA271CB450 | CAP ALUM 105C 270UF 450VDC | 0 - Immediate | $62.20 | Vis detaljer |
![]() | ![]() | ALO8AA391CC400 | CAP ALUM 105C 390UF 400VDC | 452 - Immediate | $66.25 | Vis detaljer |
![]() | ![]() | ALO8AA331CC450 | CAP ALUM 105C 330UF 450VDC | 386 - Immediate | $67.39 | Vis detaljer |
![]() | ![]() | ALO8AA471DC400 | CAP ALUM 105C 470UF 400VDC | 575 - Immediate | $68.16 | Vis detaljer |
![]() | ![]() | ALO8AA441DC450 | CAP ALUM 105C 440UF 450VDC | 599 - Immediate | $72.72 | Vis detaljer |
![]() | ![]() | ALO8AD331CB400 | CAP ALUM 105C 330UF 400VDC | 0 - Immediate | $27.02 | Vis detaljer |
![]() | ![]() | ALO8AD271CB450 | CAP ALUM 105C 270UF 450VDC | 0 - Immediate | $27.17 | Vis detaljer |
![]() | ![]() | ALO8AF331CB400 | CAP ALUM 105C 330UF 400VDC | 0 - Immediate | $27.80 | Vis detaljer |
![]() | ![]() | ALO8AF271CB450 | CAP ALUM 105C 270UF 450VDC | 0 - Immediate | $29.60 | Vis detaljer |
![]() | ![]() | ALO8AD391CC400 | CAP ALUM 105C 390UF 400VDC | 0 - Immediate | $29.75 | Vis detaljer |
![]() | ![]() | ALO8AF391CC400 | CAP ALUM 105C 390UF 400VDC | 0 - Immediate | $30.26 | Vis detaljer |
![]() | ![]() | ALO8AD331CC450 | CAP ALUM 105C 330UF 450VDC | 0 - Immediate | $30.40 | Vis detaljer |
![]() | ![]() | ALO8AD471DC400 | CAP ALUM 105C 470UF 400VDC | 0 - Immediate | $30.66 | Vis detaljer |
![]() | ![]() | ALO8AA351DB450 | CAP ALUM 105C 350UF 450VDC | 0 - Immediate | $30.69 | Vis detaljer |
![]() | ![]() | ALO8AF331CC450 | CAP ALUM 105C 330UF 450VDC | 0 - Immediate | $32.61 | Vis detaljer |
![]() | ![]() | ALO8AD351DB450 | CAP ALUM 105C 350UF 450VDC | 0 - Immediate | $31.02 | Vis detaljer |
![]() | ![]() | ALO8AA461DB400 | CAP ALUM 105C 460UF 400VDC | 0 - Immediate | $31.46 | Vis detaljer |
![]() | ![]() | ALO8AD461DB400 | CAP ALUM 105C 460UF 400VDC | 0 - Immediate | $31.79 | Vis detaljer |
![]() | ![]() | ALO8AF471DC400 | CAP ALUM 105C 470UF 400VDC | 0 - Immediate | $33.91 | Vis detaljer |