ALS70/71 and ALS80/81 Series Aluminum Electrolytic Capacitors
KEMET’s ALS70/71 and ALS80/81 series feature high ripple currents, excellent surge voltage capability, and long life
The ALS70/71 and ALS80/81 series from KEMET offer high performance and reliability in a wide range of case sizes and CV. Parts feature high ripple currents, excellent surge voltage capability, and long life. Compared to existing KEMET screw terminal series, these series offer the same CV values in a much smaller can size, providing either reduced mounting space and cost or increased CV in the same case size.
Both metric and imperial measurements are available. Reach and RoHS compliant.
- Operating temperature: -40°C to +85°C
- Capacitance: 300 μF to 1,300,000 μF
- Voltage: 25 VDC to 550 VDC
- Lifetime up to 20,000 hours at +85°C (Vr, Ir applied)
- Operating temperature: -40°C to +105°C
- Capacitance: 300 μF to 1,200,000 μF
- Voltage: 25 VDC to 500 VDC
- Lifetime up to 9,000 hours at +105°C (Vr, Ir applied)
ALS70 Aluminum Electrolytic Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Levetid @ temp. | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ALS70A393DB025 | CAP ALUM 39000UF 20% 25V SCREW | 25 V | 11000 timer @ 85°C | -40°C – 85°C | 0 - Immediate | $113.42 | Vis detaljer |
![]() | ![]() | ALS70A623DE025 | CAP ALUM 62000UF 20% 25V SCREW | 25 V | 11000 timer @ 85°C | -40°C – 85°C | 95 - Immediate | $128.26 | Vis detaljer |
![]() | ![]() | ALS70A823DF025 | CAP ALUM 82000UF 20% 25V SCREW | 25 V | 11000 timer @ 85°C | -40°C – 85°C | 100 - Immediate | $141.83 | Vis detaljer |
ALS71 Aluminum Electrolytic Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Levetid @ temp. | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ALS71A332DA100 | CAP ALUM 3300UF 20% 100V SCREW | 100 V | 11000 timer @ 85°C | -40°C – 85°C | 0 - Immediate | $97.32 | Vis detaljer |
![]() | ![]() | ALS71A242KE350 | CAP ALUM 2400UF 20% 350V SCREW | 350 V | 18000 timer @ 85°C | -40°C – 85°C | 96 - Immediate | $208.14 | Vis detaljer |
![]() | ![]() | ALS71A184MF040 | CAP ALUM 180000UF 20% 40V SCREW | 40 V | 19000 timer @ 85°C | -40°C – 85°C | 12 - Immediate | $341.92 | Vis detaljer |
ALS80 Aluminum Electrolytic Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Levetid @ temp. | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ALS80A822DF100 | CAP ALUM 8200UF 20% 100V SCREW | 100 V | 6000 timer @ 105°C | -40°C – 105°C | 42 - Immediate | $151.15 | Vis detaljer |
![]() | ![]() | ALS80A393DB025 | CAP ALUM 39000UF 20% 25V SCREW | 25 V | 6000 timer @ 105°C | -40°C – 105°C | 0 - Immediate | $118.62 | Vis detaljer |
![]() | ![]() | ALS80A103DB063 | CAP ALUM 10000UF 20% 63V SCREW | 63 V | 6000 timer @ 105°C | -40°C – 105°C | 0 - Immediate | $116.85 | Vis detaljer |
ALS81 Aluminum Electrolytic Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Levetid @ temp. | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ALS81A102DB250 | CAP ALUM 1000UF 20% 250V SCREW | 250 V | 6000 timer @ 105°C | -40°C – 105°C | 0 - Immediate | $50.86 | Vis detaljer |
![]() | ![]() | ALS81A102DE350 | CAP ALUM 1000UF 20% 350V SCREW | 350 V | 6000 timer @ 105°C | -40°C – 105°C | 0 - Immediate | $61.87 | Vis detaljer |
![]() | ![]() | ALS81A102DF450 | CAP ALUM 1000UF 20% 450V SCREW | 450 V | 6000 timer @ 105°C | -40°C – 105°C | 0 - Immediate | $79.43 | Vis detaljer |