Cortex®-M Prototyping System+

ARM® offers its overview of the Cortex-M Prototyping System+ (MPS2+)

Image of ARM's Cortex®-M Prototyping SystemThe ARM Cortex-M Prototyping System+ (MPS2+) is designed for prototyping and evaluation of the Cortex-M family of processors including the latest, the Cortex-M33. It is an affordable motherboard, part of the ARM Versatile™ Express range of development boards. It offers a relatively large FPGA for prototyping Cortex-M based designs. It provides a range of useful peripherals including PSRAM, Ethernet, touch screen, Audio, VGA, SPI, and GPIO. It is supplied with fixed encrypted FPGA implementations of all the Cortex-M processors. The platforms support online software development using mbed™ and supports a range of different debug options.

Platform Specifications
  • Video
    • QSVGA touch screen panel
    • 4-bit RGB VGA connector
  • Debug
    • ARM JTAG20 connector
    • ARM parallel trace connector (MICTOR38)
    • 20-pin Cortex debug connector
    • 10-pin Cortex debug connector
    • ILA connector for FPGA debug
  • Expansion
    • GPIO
    • SPI

Cortex-M Prototyping System+

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CORTEX-M PROTOTYPING SYSTEM+V2M-MPS2-0318CCORTEX-M PROTOTYPING SYSTEM+3 - Immediate$8,046.18Vis detaljer
ADAPTER FOR ARDUNO FOR CORTEX-MV2C-SHIELD1-289CADAPTER FOR ARDUNO FOR CORTEX-M0 - Immediate$1,808.44Vis detaljer
USDCARD SPI ADAPTER FOR CORTEX-MV2C-SDC-0347AUSDCARD SPI ADAPTER FOR CORTEX-M0 - Immediate$192.90Vis detaljer
Published: 2017-06-27