ZH Series Wire-to-Board Connectors
JST connectors feature a fully shrouded header to ensure durability with a secure connection
The ZH series from JST offers 1.5 mm-pitch wire-to-board connectors with a mounting height of 5.9 mm and a depth of 3.5 mm when mated with a top-entry-type, through-hole header. The housing lance design improves contact insertion workability. Additionally, a combination of high contact force and round pins ensures stable contact performance.
- Low-profile helps save space
- Fully shrouded header ensures durability with a secure connection, reducing the risk of stress and misalignment
- Friction lock type
- Stable contact performance
- Housing lance system
- Socket compatible with IDC type ZR connector
- Industrial automation
- Test and measurement
- Instrumentation
- Control panels
- Audio-visual equipment
- Medical devices
- Various electronic and industrial equipment
Jumper WIres, Pre-Crimped Leads
| Billede | Manufacturer Part Number | Beskrivelse | Længde | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASZHSZH28K305 | JUMPER SZH-002T-P0.5 X2 12" | 12,0" (304,8mm) | 13728 - Immediate | $3.33 | Vis detaljer |
![]() | ![]() | ASZHSZH28K51 | JUMPER SZH-002T-P0.5 X2 2" | 2,00" (50,80mm) | 7473 - Immediate | $2.50 | Vis detaljer |
![]() | ![]() | ASZHSZH28K102 | JUMPER SZH-002T-P0.5 X2 4" | 4,00" (101,60mm) | 1479 - Immediate | $2.63 | Vis detaljer |
![]() | ![]() | ASZHSZH28K152 | JUMPER SZH-002T-P0.5 X2 6" | 6,00" (152,40mm) | 9831 - Immediate | $2.69 | Vis detaljer |
![]() | ![]() | ASZHSZH28K203 | JUMPER SZH-002T-P0.5 X2 8" | 8,00" (203,20mm) | 3060 - Immediate | $3.01 | Vis detaljer |
Headers, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | B2B-ZR | CONN HEADER VERT 2POS 1.5MM | 2 | 57775 - Immediate | $0.71 | Vis detaljer |
![]() | ![]() | B4B-ZR | CONN HEADER VERT 4POS 1.5MM | 4 | 0 - Immediate | $1.09 | Vis detaljer |
![]() | ![]() | S4B-ZR | CONN HEADER R/A 4POS 1.5MM | 4 | 4730 - Immediate | $1.28 | Vis detaljer |
![]() | ![]() | B5B-ZR | CONN HEADER VERT 5POS 1.5MM | 5 | 37602 - Immediate | $1.28 | Vis detaljer |
![]() | ![]() | B6B-ZR | CONN HEADER VERT 6POS 1.5MM | 6 | 19956 - Immediate | $1.54 | Vis detaljer |
Rectangular Connector Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SZH-003T-P0.5 | CONN SOCKET 28-32AWG CRIMP TIN | 28-32 AWG | 9000 - Immediate | $0.15 | Vis detaljer |
![]() | ![]() | SZH-003T-P0.5 | CONN SOCKET 28-32AWG CRIMP TIN | 28-32 AWG | 16500 - Immediate | $0.16 | Vis detaljer |
![]() | ![]() | SZH-003T-P0.5 | CONN SOCKET 28-32AWG CRIMP TIN | 28-32 AWG | 4300 - Immediate | $0.17 | Vis detaljer |
![]() | ![]() | SZH-002T-P0.5 | CONN SOCKET 26-28AWG CRIMP TIN | 26-28 AWG | 338000 - Immediate | $0.08 | Vis detaljer |
![]() | ![]() | SZH-003T-P0.5 | CONN SOCKET 28-32AWG CRIMP TIN | 28-32 AWG | 160000 - Immediate | $0.08 | Vis detaljer |
![]() | ![]() | MINI-SZH-002T-P0.5 | CONN SOCKET 26-28AWG CRIMP TIN | 26-28 AWG | 500 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | SZH-002T-P0.5 | CONN SOCKET 26-28AWG CRIMP TIN | 26-28 AWG | 35000 - Immediate | $0.15 | Vis detaljer |
![]() | ![]() | SZH-002T-P0.5 | CONN SOCKET 26-28AWG CRIMP TIN | 26-28 AWG | 34000 - Immediate | $0.16 | Vis detaljer |
![]() | ![]() | SZH-002T-P0.5 | CONN SOCKET 26-28AWG CRIMP TIN | 26-28 AWG | 19900 - Immediate | $0.17 | Vis detaljer |
![]() | ![]() | MINI-SZH-003T-P0.5 | CONN SOCKET 28-32AWG CRIMP TIN | 28-32 AWG | 0 - Immediate | $1.33 | Vis detaljer |
![]() | SZH-002GU-P0.5 | ZH CONTACT | 26-28 AWG | 0 - Immediate | $0.33 | Vis detaljer |
Rectangular Connector Housings
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ZHR-2 | CONN RCPT HSG 2POS 1.50MM | 2 | 33582 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | ZHR-3 | CONN RCPT HSG 3POS 1.50MM | 3 | 22795 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | ZHR-5 | CONN RCPT HSG 5POS 1.50MM | 5 | 12364 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | ZHR-4 | CONN RCPT HSG 4POS 1.50MM | 4 | 2460 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | ZHR-7 | CONN RCPT HSG 7POS 1.50MM | 7 | 179419 - Immediate | $0.83 | Vis detaljer |
Crimpers, Applicators, and Presses
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse eller område - AWG | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | WC-490 | TOOL HAND CRIMPER 28-32AWG SIDE | 28-32 AWG | 21 - Immediate | $3,439.03 | Vis detaljer |
![]() | ![]() | WC-491 | TOOL HAND CRIMPER 26-28AWG SIDE | 26-28 AWG | 44 - Immediate | $3,439.03 | Vis detaljer |
![]() | ![]() | YRS-491 | TOOL HAND CRIMPER 26-28AWG SIDE | 26-28 AWG | 5 - Immediate | $10,037.61 | Vis detaljer |
![]() | ![]() | YRS-490 | CRIMP TOOL | 28-30 AWG | 0 - Immediate | $9,403.54 | Vis detaljer |
![]() | WC-ZH2632 | TOOL HAND CRIMPER 26-32AWG SIDE | 26-32 AWG | 0 - Immediate | $10,637.40 | Vis detaljer |