XH Series Connectors

JST's XH series are disconnectable, crimp-style, 2.5 mm pitch connectors

Image of JST's XH Series Connectors The JST XH series' disconnectable, 2.5 mm (0.984”) pitch, crimp-style connector was developed based on the high reliability and versatility of their NH series connectors. The connector is very small with a mounting height of 9.8 mm. These wire-to-board connectors are typically used to bring power to a PC board. XH series connectors are available with one to twenty positions. They accommodate wire sizes of 22 to 30 AWG. The XH series' current rating is 3 AAC/DC (250 VAC/DC). All XH series connectors are compliant with RoHS standards. Dual-terminated JST jumper wire assemblies are also available in standard 2, 4, 6, 8, 10 and 12-inch lengths.

Features
  • Current rating: 3 AAC/DC (AWG #22)
  • Temperature range: -25°C to +85°C (including temperature rise in applying electrical current)
  • Contact resistance
    • Initial value: 10 mΩ (max.)
    • After environmental tests: 20 mΩ (max.)
  • Insulation resistance: 1,000 MΩ (min.)
  • Withstanding voltage: 1,000 VAC/minute
  • Applicable wire: AWG #30 to #22
  • Applicable PC board thickness: 1.6 mm
  • Voltage rating: 250 VAC/DC
Applications
  • RC batteries (Li-Po) for charging balance
  • AC power input for PCs and lab equipment

Housings

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN RCPT HSG 8POS 2.50MMXHP-8CONN RCPT HSG 8POS 2.50MM1341 - Immediate$0.71Vis detaljer
CONN RCPT HSG 16POS 2.50MMXHP-16CONN RCPT HSG 16POS 2.50MM0 - Immediate$3.21Vis detaljer
CONN RCPT HSG 10POS 2.50MMXHP-10CONN RCPT HSG 10POS 2.50MM0 - Immediate$0.96Vis detaljer

Vertical Headers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN HEADER VERT 16POS 2.5MMB16B-XH-ACONN HEADER VERT 16POS 2.5MM394 - Immediate$3.78Vis detaljer
CONN HEADER VERT 9POS 2.5MMB9B-XH-ACONN HEADER VERT 9POS 2.5MM50566 - Immediate$2.18Vis detaljer
CONN HEADER VERT 2POS 2.5MMB2B-XH-ACONN HEADER VERT 2POS 2.5MM5996 - Immediate$0.64Vis detaljer

Right Angle Headers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN HEADER R/A 12POS 2.5MMS12B-XH-ACONN HEADER R/A 12POS 2.5MM122 - Immediate$3.91Vis detaljer
CONN HEADER R/A 14POS 2.5MMS14B-XH-ACONN HEADER R/A 14POS 2.5MM905 - Immediate$4.36Vis detaljer
CONN HEADER R/A 13POS 2.5MMS13B-XH-ACONN HEADER R/A 13POS 2.5MM43 - Immediate$4.23Vis detaljer

Jumper Wires

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
JUMPER SXH-001T-P0.6 X2 2"ASXHSXH22K51JUMPER SXH-001T-P0.6 X2 2"12459 - Immediate$4.55Vis detaljer
JUMPER SXH-001T-P0.6 X2 6"ASXHSXH22K152JUMPER SXH-001T-P0.6 X2 6"13125 - Immediate$4.68Vis detaljer
JUMPER SXH-001T-P0.6 X2 12"ASXHSXH22K305JUMPER SXH-001T-P0.6 X2 12"3872 - Immediate$5.19Vis detaljer
Published: 2016-11-23