JWPF Series Waterproof Connectors

JST's JWPF series wire-to-board and wire-to-wire IP67 connectors offer IP67 performance

Image of JST's JWPF Series Waterproof ConnectorsJST’s JWPF series is offered in both a wire-to-wire and wire-to-board configuration. The use of tin-plated contacts rated to 3 A provides a cost-effective solution. The connector comes with all seals pre-assembled, eliminating the need for additional handling on the manufacturing floor. Contacts are clean to eliminate damage through handling. The contact locking feature is internal to the housing, thereby eliminating contact back out.

Features
  • IP67 waterproof performance
  • Double spring construction
  • Housing-to-terminal locks
  • Inner-housing locks
  • All seals are preassembled
Specifications
  • Current rating: 3 A AC/DC (AWG #22)
  • Voltage rating: 100 V AC/DC
  • Temperature range: -55°C to +85°C (including temperature rise in applying electrical current)
  • Contact resistance: Initial value/10 mΩ max. after environmental tests/15 mΩ max.
  • Insulation resistance: 1,000 MΩ min.
  • Withstanding voltage: 1,000 VAC/minute
  • Applicable wire: AWG #26 to #22, 0.13 mm2 to 33 mm2, insulation O.D./1.4 mm to 1.7 mm
  • Waterproof grade: Grade 7 ingress protection of JIS C 0920 (IPX7 of IEC 60529)

Tab Housings

BilledeManufacturer Part NumberBeskrivelseAntal rækkerMonteringstypeTilgængeligt antal PrisVis detaljer
CONN PLUG HSG 2POS 2.00MM02T-JWPF-VSLE-SCONN PLUG HSG 2POS 2.00MM1Frithængende (In-Line)38107 - Immediate$8.31Vis detaljer
CONN PLUG HSG 4POS 2.00MM04T-JWPF-VSLE-SCONN PLUG HSG 4POS 2.00MM1Frithængende (In-Line)7215 - Immediate$9.45Vis detaljer
CONN PLUG HSG 3POS 2.00MM03T-JWPF-VSLE-SCONN PLUG HSG 3POS 2.00MM1Frithængende (In-Line)22390 - Immediate$9.32Vis detaljer
CONN PLUG HSG 8POS 2.00MM08T-JWPF-VSLE-DCONN PLUG HSG 8POS 2.00MM2Frithængende (In-Line)18593 - Immediate$12.17Vis detaljer
CONN PLUG HSG 6POS 2.00MM06T-JWPF-VSLE-DCONN PLUG HSG 6POS 2.00MM2Frithængende (In-Line)4918 - Immediate$35.12Vis detaljer

Receptacle Housings

BilledeManufacturer Part NumberBeskrivelseAntal rækkerMonteringstypeTilgængeligt antal PrisVis detaljer
CONN RCPT HSG 8POS 2.00MM08R-JWPF-VSLE-DCONN RCPT HSG 8POS 2.00MM2Frithængende (In-Line)5421 - Immediate$6.53Vis detaljer
CONN RCPT HSG 3POS 2.00MM03R-JWPF-VSLE-SCONN RCPT HSG 3POS 2.00MM1Frithængende (In-Line)36693 - Immediate$4.82Vis detaljer
CONN RCPT HSG 4POS 2.00MM04R-JWPF-VSLE-SCONN RCPT HSG 4POS 2.00MM1Frithængende (In-Line)0 - Immediate$5.01Vis detaljer
CONN RCPT HSG 2POS 2.00MM02R-JWPF-VSLE-SCONN RCPT HSG 2POS 2.00MM1Frithængende (In-Line)78705 - Immediate$4.31Vis detaljer
CONN RCPT HSG 6POS 2.00MM06R-JWPF-VSLE-DCONN RCPT HSG 6POS 2.00MM2Frithængende (In-Line)5879 - Immediate$24.54Vis detaljer

Tab Headers

BilledeManufacturer Part NumberBeskrivelseAntal positioner belastetTilgængeligt antal PrisVis detaljer
CONN HEADER VERT 2POS 2MMB02B-JWPF-SK-RCONN HEADER VERT 2POS 2MMAlle22648 - Immediate$10.84Vis detaljer
CONN HEADER VERT 3POS 2MMB03B-JWPF-SK-RCONN HEADER VERT 3POS 2MMAlle2382 - Immediate$11.16Vis detaljer
CONN HEADER VERT 4POS 2MMB04B-JWPF-EK-RCONN HEADER VERT 4POS 2MMAlle10087 - Immediate$15.66Vis detaljer
CONN HEADER VERT 6POS 2MMB06B-JWPF-SK-RCONN HEADER VERT 6POS 2MMAlle2554 - Immediate$48.31Vis detaljer
CONN HEADER VERT 8POS 2MMB08B-JWPF-SK-RCONN HEADER VERT 8POS 2MMAlle0 - Immediate$48.94Vis detaljer

Contacts

BilledeManufacturer Part NumberBeskrivelseTrådtykkelseTilgængeligt antal PrisVis detaljer
CONN PIN 22-26AWG CRIMP TINSWPT-001T-P025CONN PIN 22-26AWG CRIMP TIN22-26 AWG68461 - Immediate$0.63Vis detaljer

Jumpers

BilledeManufacturer Part NumberBeskrivelseLængdeTrådtykkelseTilgængeligt antal PrisVis detaljer
JUMPER SWPR-001T-P025 X2 6"AJWPFJWPF22K152RJUMPER SWPR-001T-P025 X2 6"6,00" (152,40mm)22 AWG1011 - Immediate$3.30Vis detaljer
JUMPER SWPT-001T-P025 X2 6"AJWPFJWPF22K152TJUMPER SWPT-001T-P025 X2 6"6,00" (152,40mm)22 AWG510 - Immediate$3.30Vis detaljer
JUMPER SWPR-001T-P025 X2 12"AJWPFJWPF22K305RJUMPER SWPR-001T-P025 X2 12"12,0" (304,8mm)22 AWG4211 - Immediate$3.87Vis detaljer
JUMPER SWPT-001T-P025 X2 12"AJWPFJWPF22K305TJUMPER SWPT-001T-P025 X2 12"12,0" (304,8mm)22 AWG3122 - Immediate$3.87Vis detaljer
JUMPER SWPR-001T-P025 X2 2"AJWPFJWPF22K51RJUMPER SWPR-001T-P025 X2 2"2,00" (50,80mm)22 AWG215 - Immediate$2.98Vis detaljer
JUMPER SWPT-001T-P025 X2 2"AJWPFJWPF22K51TJUMPER SWPT-001T-P025 X2 2"2,00" (50,80mm)22 AWG733 - Immediate$2.98Vis detaljer
JUMPER SWPR-001T-P025 X2 4"AJWPFJWPF22K102RJUMPER SWPR-001T-P025 X2 4"4,00" (101,60mm)22 AWG366 - Immediate$2.98Vis detaljer
JUMPER SWPR-001T-P025 X2 8"AJWPFJWPF22K203RJUMPER SWPR-001T-P025 X2 8"8,00" (203,20mm)22 AWG2201 - Immediate$3.42Vis detaljer
JUMPER SWPR-001T-P025 X2 10"AJWPFJWPF22K254RJUMPER SWPR-001T-P025 X2 10"10,0" (254,0mm)22 AWG970 - Immediate$3.61Vis detaljer
JUMPER SWPR-001T-P025 X2 4"AJWPFJWPF22K102TJUMPER SWPR-001T-P025 X2 4"4,00" (101,60mm)22 AWG1141 - Immediate$2.98Vis detaljer
JUMPER SWPR-001T-P025 X2 8"AJWPFJWPF22K203TJUMPER SWPR-001T-P025 X2 8"8,00" (203,20mm)22 AWG1160 - Immediate$3.42Vis detaljer
JUMPER SWPR-001T-P025 X2 10"AJWPFJWPF22K254TJUMPER SWPR-001T-P025 X2 10"10,0" (254,0mm)22 AWG624 - Immediate$3.61Vis detaljer
Published: 2020-03-11