JWPF Series Waterproof Overmolded Cable Assemblies
JST JWPF series overmolded assemblies are designed to deliver superior performance in boating/marine, hot tubs/spas, and medical markets
JST JWPF series cable assemblies with an ingress protection rating of IPX7 are enhanced to elevate the standard further to achieve a minimum rating of IP67 through the application of overmolding.
These JWPF series overmolded assemblies are designed to deliver superior performance. They are ideal for markets where the series is already widely utilized, such as appliances, ATVs, e-bikes, motorcycles, autonomous lawn mowers, boating/marine, hot tubs/spas, and medical applications.
- Overmolded cable assemblies use crimped JWPF series contacts
- Pitch: 0.079" (2.0 mm)
- Color: Black
- Cable termination: Crimp
- Connector types:
- Socket to socket
- Socket to plug
- Plug to plug
- Available lengths:
- 1.5' (457.2 mm)
- 3.0' (914.2 mm)
- 6.5' (1.98 m)
- Contact finish: Tin
- Waterproof
- UL rated
- Appliance ATVs
- E-bikes
- Motorcycles
- Autonomous lawn mowers
- Boating/marine
- Hot tubs/spas
- Medical
JWPF Series Waterproof Overmolded Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A02RJWPF02RJWPF22KJ457OM | 2C F-F JWPF OM ASSEMBLY 1.5 FT | 100 - Immediate | $84.16 | Vis detaljer |
![]() | ![]() | A02TJWPF02RJWPF22KJ457OM | 2C M-F JWPF OM ASSEMBLY - 1.5 FT | 86 - Immediate | $88.39 | Vis detaljer |
![]() | ![]() | A02TJWPF02TJWPF22KJ457OM | 2C M-M JWPF OM ASSEMBLY - 1.5 FT | 100 - Immediate | $95.89 | Vis detaljer |
![]() | ![]() | A03RJWPF03RJWPF22KJ457OM | 3C F-F JWPF OM ASSEMBLY - 1.5 FT | 94 - Immediate | $99.93 | Vis detaljer |
![]() | ![]() | A02RJWPF02RJWPF22KJ914OM | 2C F-F JWPF OM ASSEMBLY - 3FT | 98 - Immediate | $100.32 | Vis detaljer |
![]() | ![]() | A03TJWPF03RJWPF22KJ457OM | 3C M-F JWPF OM ASSEMBLY - 1.5 FT | 94 - Immediate | $105.51 | Vis detaljer |
![]() | ![]() | A02TJWPF02RJWPF22KJ914OM | 2C M-F JWPF OM ASSEMBLY - 3 FT | 96 - Immediate | $106.21 | Vis detaljer |
![]() | ![]() | A03TJWPF03TJWPF22KJ457OM | 3C M-M JWPF OM ASSEMBLY - 1.5 FT | 86 - Immediate | $110.64 | Vis detaljer |
![]() | ![]() | A02TJWPF02TJWPF22KJ914OM | 2C M-M JWPF OM ASSEMBLY - 3 FT | 100 - Immediate | $112.24 | Vis detaljer |
![]() | ![]() | A04RJWPF04RJWPF22KJ457OM | 4C F-F JWPF OM ASSEMBLY - 1.5 FT | 80 - Immediate | $116.60 | Vis detaljer |
![]() | ![]() | A03RJWPF03RJWPF22KJ914OM | 3C F-F JWPF OM ASSEMBLY - 3 FT | 99 - Immediate | $118.01 | Vis detaljer |
![]() | ![]() | A04TJWPF04RJWPF22KJ457OM | 4C M-F JWPF OM ASSEMBLY - 1.5 FT | 60 - Immediate | $125.64 | Vis detaljer |