GVH Series Wire-to-Board
The GVH Series is a crimp style wire-to-board connector for high density applications
JST Sales America Inc's GVH Series wire-to-board, crimp style disconnectable connectors offer subminiature size and reliable contact construction for high density applications. These 1.25 mm (.049") pitch, top and side entry, SMT connectors are polarized and have a positive locking feature when mating to headers including an audible click/tactile feedback when mated. The uniquely constructed single row contact is easily inserted into the housing with low insertion force and contact reinforcements offer strength and stability to the mounted headers. Header plating is RoHS compliant 94VO 6T Nylon. SMT headers available in top or side mount. Header contacts are tin plated phosphor bronze and reinforcements (for additional mechanical strength) are tin plated brass for cost effective but extremely reliable contact interface.
| Features | ||
|
|
GVH Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | ||
|---|---|---|---|---|---|
![]() | ![]() | BM04B-GVHS-TB | CONN HEADER SMD 4POS 1.25MM | 2983 - Immediate | Vis detaljer |
![]() | ![]() | SGVHSF-002T-0.2 | CONN SOCKET 26-30AWG CRIMP TIN | 8800 - Immediate | Vis detaljer |
![]() | ![]() | GVHRSF-04V-S | CONN RCPT HSG 4POS 1.25MM | 6254 - Immediate | Vis detaljer |
![]() | ![]() | GVHRSF-03V-S | CONN RCPT HSG 3POS 1.25MM | 4214 - Immediate | Vis detaljer |
![]() | ![]() | GVHRSF-10V-S | CONN RCPT HSG 10POS 1.25MM | 1337 - Immediate | Vis detaljer |
![]() | ![]() | BM10B-GVHS-TB | CONN HEADER SMD 10POS 1.25MM | 0 - Immediate | Vis detaljer |
![]() | ![]() | GVHRSF-02V-S | CONN RCPT HSG 2POS 1.25MM | 0 - Immediate | Vis detaljer |
![]() | ![]() | GVHRSF-05V-S | CONN RCPT HSG 5POS 1.25MM | 0 - Immediate | Vis detaljer |
![]() | ![]() | GVHRSF-06V-S | CONN RCPT HSG 6POS 1.25MM | 0 - Immediate | Vis detaljer |
![]() | ![]() | GVHRSF-07V-S | CONN RCPT HSG 7POS 1.25MM | 0 - Immediate | Vis detaljer |
![]() | ![]() | GVHRSF-08V-S | CONN RCPT HSG 8POS 1.25MM | 0 - Immediate | Vis detaljer |
![]() | ![]() | GVHRSF-12V-S | CONN RCPT HSG 12POS 1.25MM | 0 - Immediate | Vis detaljer |
![]() | ![]() | BM02B-GVHS-TB(LF)(SN) | CONN HEADER SMD 2POS 1.25MM | 0 - Immediate | Vis detaljer |
![]() | ![]() | BM03B-GVHS-TB(LF)(SN) | CONN HEADER SMD 3POS 1.25MM | 0 - Immediate | Vis detaljer |
![]() | ![]() | BM05B-GVHS-TB(LF)(SN) | CONN HEADER SMD 5POS 1.25MM | 0 - Immediate | Vis detaljer |
![]() | AGVHGVH26K51 | 2" GVH SERIES STANDARD LEADS | 0 - Immediate | Vis detaljer | |
![]() | AGVHGVH26K102 | 4" GVH SERIES STANDARD LEADS | 0 - Immediate | Vis detaljer | |
![]() | ![]() | BM06B-GVHS-TB(LF)(SN) | CONN HEADER SMD 6POS 1.25MM | 0 - Immediate | Vis detaljer |
![]() | AGVHGVH26K152 | 6" GVH SERIES STANDARD LEADS | 0 - Immediate | Vis detaljer | |
![]() | AGVHGVH26K203 | 8" GVH SERIES STANDARD LEADS | 0 - Immediate | Vis detaljer |