GH Series Connectors
JST GH series crimp style, 1.25 mm pitch, wire-to-board, SMT connectors, feature a secure locking feature
The JST GH series wire-to-board connectors have a 1.25 mm pitch and a secure locking function. They are suitable for internal connections in various electrical and electronic equipment for high-density applications. Low insertion force contacts allow for easy mating with a positive tactile clicking sensation, providing a highly reliable connection. The connectors are offered in 2 to 15 positions.
- Positive tactile locking mechanism
- Large outer latch for secure lock
- Low insertion force contacts
- Number of positions: 2 to 15
- 1.25 mm pitch, SMT connector
- Superior mating performance
- Structured to prevent contact deformation
- Housings are designed to prevent incorrect mating
- Industrial automation
- Factory automation
- Warehouse automation systems
- Robotics
- Motion controls
- Drones
- UAV/UAS
- Control panels
- Lidar systems
- Instrumentation
- Embedded systems
- Security systems
- Audio visual equipment
- Medical devices
Rectangular Connector Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GHR-05V-S | CONN RCPT HSG 5POS 1.25MM | 35632 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | GHR-06V-S | CONN RCPT HSG 6POS 1.25MM | 44671 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | GHR-08V-S | CONN RCPT HSG 8POS 1.25MM | 50431 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | GHR-02V-S | CONN RCPT HSG 2POS 1.25MM | 39547 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | GHR-07V-S | CONN RCPT HSG 7POS 1.25MM | 0 - Immediate | $0.96 | Vis detaljer |
Rectangular Connector Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MINI-SSHL-002T-P0.2 | CONN SOCKET 26-30AWG CRIMP TIN | 98608 - Immediate | $1.79 | Vis detaljer |
![]() | SSHL-002GI1-P0.2 | SHL CONTACT | 0 - Immediate | $0.60 | Vis detaljer |
Headers, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM02B-GHS-TB | CONN HEADER SMD R/A 2POS 1.25MM | 4356 - Immediate | $2.24 | Vis detaljer |
![]() | ![]() | SM03B-GHS-TB | CONN HEADER SMD R/A 3POS 1.25MM | 0 - Immediate | $2.37 | Vis detaljer |
![]() | ![]() | BM05B-GHS-TBT | CONN HEADER SMD 5POS 1.25MM | 0 - Immediate | $2.56 | Vis detaljer |
![]() | ![]() | SM05B-GHS-TB | CONN HEADER SMD R/A 5POS 1.25MM | 0 - Immediate | $2.63 | Vis detaljer |
![]() | ![]() | BM14B-GHS-TBT | CONN HEADER SMD 14POS 1.25MM | 7685 - Immediate | $4.23 | Vis detaljer |
Jumper Wires, Pre-Crimped Leads
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AGHGH28K102 | JUMPER SSHL-002T-P0.2 X2 4" | 10772 - Immediate | $2.63 | Vis detaljer |
![]() | ![]() | AGHGH28K51 | JUMPER SSHL-002T-P0.2 X2 2" | 19794 - Immediate | $2.63 | Vis detaljer |
![]() | ![]() | AGHGH28K152 | JUMPER SSHL-002T-P0.2 X2 6" | 43637 - Immediate | $2.82 | Vis detaljer |
![]() | ![]() | AGHGH28K203 | JUMPER SSHL-002T-P0.2 X2 8" | 35186 - Immediate | $3.01 | Vis detaljer |
![]() | ![]() | AGHGH28K254 | JUMPER SSHL-002T-P0.2 X2 10" | 14634 - Immediate | $3.21 | Vis detaljer |
Crimpers, Applicators, and Presses
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | YRS-1140 | TOOL HAND CRIMPER 26-30AWG SIDE | 0 - Immediate | $7,118.05 | Vis detaljer |
![]() | ![]() | WC-GH2630 | TOOL HAND CRIMPER 26-30AWG SIDE | 0 - Immediate | $10,030.94 | Vis detaljer |
Crimp Heads, Die Sets
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WCGH2630P188981100 | REPLCMT DIE SET FOR WC-GH2630 | 0 - Immediate | $3,925.61 | Vis detaljer |