ACHL Series Wire-to-Board Connectors
JST's ACHL series are two-crimp-style, sub-miniature, wire-to-board connectors for high-density LED applications
JST’s ACHL series wire-to-board, crimp style, disconnectable connectors offer sub-miniature size, design flexibility, and reliable contact construction for high-density applications. These 1.2 mm (0.047”) pitch SMT connectors are polarized and have a secure friction-locking feature when mated. This series is uniquely constructed and feature a socket half that is mated with the header from a vertical direction, while the wires come out of the socket connector in a horizontal direction, thus allowing the placement of the header anywhere on the PCB. An excellent connector for high-density LED applications, the ACHL series is designed for maximum PCB flexibility with a mated height of only 1.2 mm (0.047”).
Jumpers
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASACHLSACHL28W51 | JUMPER SACHL-003G-P0.2 X2 2" | 28 AWG | 8 - Immediate | $6.02 | Vis detaljer |
![]() | ![]() | ASACHLSACHL28W152 | JUMPER SACHL-003G-P0.2 X2 6" | 28 AWG | 395 - Immediate | $7.29 | Vis detaljer |
![]() | ![]() | ASACHLSACHL28W305 | JUMPER SACHL-003G-P0.2 X2 12" | 28 AWG | 794 - Immediate | $9.76 | Vis detaljer |
![]() | ![]() | ASACHLSACHL28W102 | JUMPER SACHL-003G-P0.2 X2 4" | 28 AWG | 0 - Immediate | $3.90 | Vis detaljer |
![]() | ![]() | ASACHLSACHL28W203 | JUMPER SACHL-003G-P0.2 X2 8" | 28 AWG | 667 - Immediate | $7.86 | Vis detaljer |
![]() | ![]() | ASACHLSACHL28W254 | JUMPER SACHL-003G-P0.2 X2 10" | 28 AWG | 16 - Immediate | $8.81 | Vis detaljer |
Contact
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Kontaktfinish | Kontaktfinishs tykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SACHL-003G-P0.2 | CONN FML SKT 28-30AWG CRIMP GOLD | 28-30 AWG | Guld | - | 27690 - Immediate | $0.63 | Vis detaljer |
Housing
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Antal rækker | Rækkeafstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACHLR-02V-S | CONN RCPT HSG 2POS 1.20MM | 0,047" (1,20mm) | 1 | - | 1363 - Immediate | $0.95 | Vis detaljer |
SMT R/A Header
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Antal rækker | Rækkeafstand - kobling | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BM02B-ACHLKS-GAN-ETF | CONN HEADER SMD R/A 2POS 1.2MM | 2 | 1 | - | 12682 - Immediate | $3.42 | Vis detaljer |