ACH Series Connectors
JST connectors for wire-to-board high-density applications
JST ACH series wire-to-board connectors were originally designed for DC power supply applications. These connectors have a 2.0 A current rating for both two and three circuits using 28 AWG wire. ACH series low profile connectors are only 1.4 mm (.055”) high and 4.3 mm (.169”) wide. Uniquely constructed, these 1.2 mm (.047”) pitch, wire-to-board connectors feature a socket housing that is mated with the header from the vertical direction, while the wires come out from the horizontal direction of the socket connector. The ultra-compact, low profile design provides flexibility for applications that require high performance connectors in tight spaces.
ACH series disconnectable, crimp-style connectors are currently available in two and three circuits rated 2.0 A (AC/DC) (28 AWG) at 50 V AC/DC. 30 AWG to 28 AWG wires are accommodated. The temperature range is –25°C to +85°C (including temperature rise in applying electrical current.) The header plating is lead free and complies with the European RoHS directive. Headers are provided on embossed tape for automatic insertion equipment.
Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SACH-003G-P0.2 | CONN SOCKET 28-30AWG CRIMP GOLD | 28-30 AWG | 144847 - Immediate | $0.64 | Vis detaljer |
R/A Headers
| Billede | Manufacturer Part Number | Beskrivelse | Rækkeafstand - kobling | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BM02B-ACHSS-GAN-TF | CONN HEADER SMD R/A 2POS 1.2MM | - | 46293 - Immediate | $3.21 | Vis detaljer |
![]() | ![]() | BM03B-ACHSS-GAN-TF | CONN HEADER SMD R/A 3POS 1.2MM | - | 23947 - Immediate | $3.85 | Vis detaljer |
![]() | ![]() | BM04B-ACHSS-A-GAN-TF | CONN HEADER SMD R/A 4POS 1.2MM | - | 19154 - Immediate | $4.55 | Vis detaljer |
![]() | ![]() | BM02B-ACHSS-GAN-ETF | CONN HEADER SMD R/A 2POS 1.2MM | - | 18466 - Immediate | $3.33 | Vis detaljer |
![]() | ![]() | BM03B-ACHSS-GAN-ETF | CONN HEADER SMD R/A 3POS 1.2MM | - | 12528 - Immediate | $3.97 | Vis detaljer |
![]() | ![]() | BM05B-ACHSS-A-GAN-ETF | CONN HEADER SMD R/A 5POS 1.2MM | - | 14896 - Immediate | $6.03 | Vis detaljer |
![]() | ![]() | BM01B-ACHSS-A-GAN-ETF | CONN HEADER SMD R/A 1POS 1.2MM | - | 1815 - Immediate | $3.33 | Vis detaljer |
![]() | ![]() | BM04B-ACHSS-A-GAN-ETF | CONN HEADER SMD R/A 4POS 1.2MM | - | 23655 - Immediate | $5.19 | Vis detaljer |
Female Housings
| Billede | Manufacturer Part Number | Beskrivelse | Antal rækker | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ACHR-02V-S | CONN RCPT HSG 2POS 1.20MM | 1 | 0 - Immediate | $0.77 | Vis detaljer |
![]() | ![]() | ACHR-03V-S | CONN RCPT HSG 3POS 1.20MM | 1 | 45083 - Immediate | $0.77 | Vis detaljer |
![]() | ![]() | ACHR-04V-A-S | CONN RCPT HSG 4POS 1.20MM | 1 | 0 - Immediate | $0.83 | Vis detaljer |
![]() | ![]() | ACHR-01V-A-S | CONN RCPT HSG 1POS 1.2MM | 1 | 246 - Immediate | $0.77 | Vis detaljer |
Jumper Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASACHSACH28W51 | JUMPER SACH-003G-P0.2 X2 2" | 28 AWG | 4459 - Immediate | $4.23 | Vis detaljer |
![]() | ![]() | ASACHSACH28W152 | JUMPER SACH-003G-P0.2 X2 6" | 28 AWG | 3964 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | ASACHSACH28W305 | JUMPER SACH-003G-P0.2 X2 12" | 28 AWG | 750 - Immediate | $6.03 | Vis detaljer |
![]() | ![]() | ASACHSACH28W102 | JUMPER SACH-003G-P0.2 X2 4" | 28 AWG | 4008 - Immediate | $5.00 | Vis detaljer |
![]() | ![]() | ASACHSACH28W203 | JUMPER SACH-003G-P0.2 X2 8" | 28 AWG | 1773 - Immediate | $5.70 | Vis detaljer |
![]() | ![]() | ASACHSACH28W254 | JUMPER SACH-003G-P0.2 X2 10" | 28 AWG | 179 - Immediate | $6.03 | Vis detaljer |
Crimp tool
| Billede | Manufacturer Part Number | Beskrivelse | Ledningsindgangs placering | Funktioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | YRS-1190 | TOOL HAND CRIMPER 28-30AWG SIDE | Sideindgang | - | 0 - Immediate | $10,126.26 | Vis detaljer |