Wide-Jaw Adjustable Wrenches
Jonard's adjustable wrenches are made of steel with a chrome-plated finish
Jonard's adjustable wrenches are made from chrome vanadium and high carbon steel with a chrome-plated finish. They are forged and heat treated for maximum strength. The handles are covered with a vinyl grip for comfort. The knurled worm gear is precision formed for smooth and trouble-free operation. There are English or metric scales on either side of the jaws for faster and more accurate adjustments.
Features
- Precision formed knurled worm gear for smooth operation
- Extra wide jaw capacity for bigger jobs
- Ergonomically designed vinyl-dipped wide handles for greater comfort
- English and metric scales on each side of the wrench for faster adjustments
- Complies with ASME B107.8-2003 and ANSI standards
Wide-Jaw Adjustable Wrenches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AW-6810 | WRENCH SET 5/16"-1-5/16" ASSORT | 5 - Immediate | $304.76 | Vis detaljer |
![]() | ![]() | AW-4 | WRENCH ADJUSTABLE 13MM 4" | 37 - Immediate | $99.60 | Vis detaljer |
![]() | ![]() | AW-18 | WRENCH ADJUSTABLE 53MM 18" | 0 - Immediate | $456.42 | Vis detaljer |
![]() | ![]() | AW-15 | WRENCH ADJUSTABLE 1-1/2" 15" | 7 - Immediate | $282.32 | Vis detaljer |
![]() | ![]() | AW-12 | WRENCH ADJUSTABLE 1-1/2" 12" | 3 - Immediate | $199.96 | Vis detaljer |
![]() | ![]() | AW-10 | WRENCH ADJUSTABLE 1-5/16" 10" | 6 - Immediate | $144.11 | Vis detaljer |
![]() | ![]() | AW-8 | WRENCH ADJUSTABLE 1-1/8" 8" | 17 - Immediate | $110.25 | Vis detaljer |
![]() | ![]() | AW-6 | WRENCH ADJUSTABLE 15/16" 6" | 19 - Immediate | $104.67 | Vis detaljer |