Linear DC Solenoids

Johnson Electric’s linear DC solenoids feature a compact size with a low profile

Image of Johnson Electric’s Linear DC SolenoidsJohnson Electric’s low-profile linear DC solenoids offer an extremely compact design that optimizes the magnetic flux path for maximum force versus stroke characteristics. A key to the low-profile solenoid's efficiency and compact form factor is the unique precision coil-winding process. With maximum copper packed into the allowable space, each solenoid develops tremendous force for its size and power input. In addition to contributing to smaller size, the low-profile form permits maximum pole face surface area for the magnetic flux. The reliability and high performance of the low-profile design make it an ideal choice for applications in which consistent, reliable operation is critical.

Features and Benefits
  • Extreme temperature applications (up to +200°C)
  • Forces up to 190 lbs
  • Can fit tight size restraints
  • Linear actuation
Applications
  • Pumps
  • Packaging equipment
  • Instrumentation and testing equipment

Linear DC Solenoids

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LOW PROFILE SOLENOID - 1EC 24 VD123421-036LOW PROFILE SOLENOID - 1EC 24 VD0 - Immediate$348.58Vis detaljer
LOW PROFILE SOLENOID - 3EC 24 VD123423-033LOW PROFILE SOLENOID - 3EC 24 VD0 - Immediate$504.24Vis detaljer
LOW PROFILE SOLENOID - 6EC 12 VD173921-023LOW PROFILE SOLENOID - 6EC 12 VD67 - Immediate$1,030.41Vis detaljer
LOW PROFILE SOLENOID - 5SF 12 VD129450-026LOW PROFILE SOLENOID - 5SF 12 VD0 - Immediate$645.28Vis detaljer
LOW PROFILE SOLENOID - 1EC 12 VD123421-033LOW PROFILE SOLENOID - 1EC 12 VD0 - Immediate$348.58Vis detaljer
LOW PROFILE SOLENOID - 2EC 12 VD123422-032LOW PROFILE SOLENOID - 2EC 12 VD0 - Immediate$358.36Vis detaljer
LOW PROFILE SOLENOID - 3EC 12 VD123423-030LOW PROFILE SOLENOID - 3EC 12 VD42 - Immediate$504.24Vis detaljer
LOW PROFILE SOLENOID - 3EC 12 VD123423-027LOW PROFILE SOLENOID - 3EC 12 VD30 - Immediate$504.24Vis detaljer
LOW PROFILE SOLENOID - 4EC 24 VD129409-031LOW PROFILE SOLENOID - 4EC 24 VD0 - Immediate$470.68Vis detaljer
LOW PROFILE SOLENOID - 0EC 12 VD174534-035LOW PROFILE SOLENOID - 0EC 12 VD0 - Immediate$409.75Vis detaljer
LOW PROFILE SOLENOID - 5SF 24 VD129450-029LOW PROFILE SOLENOID - 5SF 24 VD198 - Immediate$814.04Vis detaljer
LOW PROFILE SOLENOID - 2EC 12 VD123422-028LOW PROFILE SOLENOID - 2EC 12 VD0 - Immediate$358.36Vis detaljer
LOW PROFILE SOLENOID - 5EC 24 VD129415-029LOW PROFILE SOLENOID - 5EC 24 VD0 - Immediate$645.28Vis detaljer
LOW PROFILE SOLENOID - 5EC 12 VD129415-026LOW PROFILE SOLENOID - 5EC 12 VD120 - Immediate$814.04Vis detaljer
LOW PROFILE SOLENOID - 4EC 12 VD129409-028LOW PROFILE SOLENOID - 4EC 12 VD0 - Immediate$470.68Vis detaljer
Published: 2021-11-09