LE Audio and Auracast™ Solution
Johanson Technology high-efficiency, miniature 0202 SMD impedance-matched, low-pass filters are designed for Bluetooth audio, IoT tags, and wireless health devices
Johanson Technology LE Audio and Auracast™ is a collaborative solution powered by the nRF5340 chipset that addresses the ongoing challenge of battery life in Bluetooth audio devices, while maintaining an ultra-compact footprint. Ideal for earbuds, IoT tags, health monitors, and other space-constrained applications, this solution is the premier choice where size and form factor are critical.
Enhancing this innovation, Johanson Technology offers a mini-integrated filter that is specifically designed to meet the matching and filtering front-end requirements of the nRF5340, offering exceptional RF efficiency in a miniaturized design. This surface-mounted, SMD mini front-end impedance-matched filter (low-pass filter) features an EIA 0202 case size of 0.6 mm x 0.5 mm x 0.25 mm and is a breakthrough in wireless audio technology, enabling the smallest possible PCB footprint.
2450FM05A0045001T delivers an advanced, compact-filtering solution for next-generation Bluetooth audio applications.
LE Audio and Auracast™ Solution
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens | Båndbredde | Filtertype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2450FM05A0045001T | MATCHED FILTER, 2400-2482 MHZ, I | 2,4GHz center | 82MHz | Båndpas | 15699 - Immediate | $2.16 | Vis detaljer |